Schneider Electric TeSys Motor Starter, DOL, 440V, 550 W, IP65
- RS Stock No.:
- 354-446
- Mfr. Part No.:
- LG1K065V706
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$819.24
(exc. GST)
$901.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $819.24 |
*price indicative
- RS Stock No.:
- 354-446
- Mfr. Part No.:
- LG1K065V706
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Motor Starter | |
| Power Rating | 550W | |
| Sub Type | DOL | |
| Current Rating | 1A, 1.6A | |
| IP Rating | IP65 | |
| Overall Length | 165mm | |
| Maximum Voltage | 440V | |
| Overall Width | 175mm | |
| Standards/Approvals | WEEE Directive, UKCA, REACh, IEC 60947-4-1, CE, China RoHS, EU RoHS Compliant with Exemptions, IEC 60204-1, IEC 60529 (IP55, IK07) | |
| Hazardous Area Certification | No | |
| Series | TeSys | |
| Overall Depth | 165mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Motor Starter | ||
Power Rating 550W | ||
Sub Type DOL | ||
Current Rating 1A, 1.6A | ||
IP Rating IP65 | ||
Overall Length 165mm | ||
Maximum Voltage 440V | ||
Overall Width 175mm | ||
Standards/Approvals WEEE Directive, UKCA, REACh, IEC 60947-4-1, CE, China RoHS, EU RoHS Compliant with Exemptions, IEC 60204-1, IEC 60529 (IP55, IK07) | ||
Hazardous Area Certification No | ||
Series TeSys | ||
Overall Depth 165mm | ||
- COO (Country of Origin):
- FR
The Schneider Electric Enclosed DOL starter TeSys LG is designed for 1 to 1.6A motor control with a 400V AC coil. It includes an LC1K contactor, a GV2ME motor protection circuit breaker, a rotary isolation switch, and two pushbuttons, providing reliable motor control and protection in industrial applications.
EU RoHS Directive
Mercury free
Related links
- Schneider Electric TeSys Motor Starter 440V 3 Phase, IP55
- Schneider Electric TeSys Motor Starter 415V IP65
- Schneider Electric TeSys Motor Starter 440V 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 230V IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 400V IP65
- Schneider Electric TeSys Motor Starter 440V IP55
- Schneider Electric TeSys Motor Starter 440V 3 Phase, IP55
- Schneider Electric TeSys Motor Starter 440V IP55
