Schneider Electric TeSyS LE - GV2 - LC DOL Starter, DOL, 230V, 250 W, IP65
- RS Stock No.:
- 288-7266
- Mfr. Part No.:
- LE1M35P707
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$381.38
(exc. GST)
$419.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $381.38 |
*price indicative
- RS Stock No.:
- 288-7266
- Mfr. Part No.:
- LE1M35P707
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | DOL Starter | |
| Power Rating | 250W | |
| Sub Type | DOL | |
| Current Rating | 1.8A | |
| IP Rating | IP65 | |
| Maximum Voltage | 230V | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 60947-4-1 | |
| Overall Width | 78mm | |
| Overall Depth | 108mm | |
| Series | TeSyS LE - GV2 - LC | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type DOL Starter | ||
Power Rating 250W | ||
Sub Type DOL | ||
Current Rating 1.8A | ||
IP Rating IP65 | ||
Maximum Voltage 230V | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 60947-4-1 | ||
Overall Width 78mm | ||
Overall Depth 108mm | ||
Series TeSyS LE - GV2 - LC | ||
- COO (Country of Origin):
- CZ
The Schneider Electric Enclosed DOL starter suitable for a wide range of applications. With a utilisation category of AC-3, it is designed for standard use and offers reliable performance. The compact design and high quality materials ensure durability and efficiency.
Local signalling for easy monitoring
IP65 degree of protection
Compliant with IEC standards for peace of mind
Green Premium product with sustainable offer status
Related links
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 230V IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 230V IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 230V IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 230V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 230V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 230V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 230V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 220V IP65
