6.3 A TeSys Motor Starter, 24 V
- RS Stock No.:
- 288-7212
- Mfr. Part No.:
- GV2ME10K1BW3
- Brand:
- Schneider Electric
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$446.59
(exc. GST)
$491.25
(inc. GST)
Units | Per unit |
---|---|
1 + | $446.59 |
- RS Stock No.:
- 288-7212
- Mfr. Part No.:
- GV2ME10K1BW3
- Brand:
- Schneider Electric
Related links
- 4 A TeSys Motor Starter, 24 V
- 1.6 A TeSys Motor Starter, 24 V
- 2.5 A TeSys Motor Starter, 24 V
- Schneider Electric 4 → 6.3 A TeSys Motor Protection Circuit Breaker, 690 V
- Schneider Electric 6.3 A TeSys Motor Protection Circuit Breaker
- Schneider Electric 4 → 6.3 A TeSys Motor Protection Circuit Breaker
- Phoenix Contact Motor Starter, 24 V dc, IP20
- Siemens Motor Starter, 24 V, IP65