2.5 A TeSys Motor Starter, 24 V
- RS Stock No.:
- 288-7210
- Mfr. Part No.:
- GV2ME07K1BW3
- Brand:
- Schneider Electric
Price (ex. GST) Each
$378.97
(exc. GST)
$416.87
(inc. GST)
1 In Global stock for delivery within 10 working day(s)
Units | Per unit |
---|---|
1 + | $378.97 |
- RS Stock No.:
- 288-7210
- Mfr. Part No.:
- GV2ME07K1BW3
- Brand:
- Schneider Electric
- COO (Country of Origin):
- FR
Related links
- 4 A TeSys Motor Starter, 24 V
- 6.3 A TeSys Motor Starter, 24 V
- 1.6 A TeSys Motor Starter, 24 V
- Schneider Electric 1.6 → 2.5 A TeSys Motor Protection Circuit...
- Schneider Electric 2.5 A TeSys Motor Protection Circuit Breaker
- Schneider Electric 1.6 → 2.5 A TeSys Motor Protection Circuit Breaker
- Phoenix Contact Motor Starter, 24 V dc, IP20
- Siemens Motor Starter, 24 V, IP65