Schneider Electric TeSyS U Motor Protection Circuit Breaker, Reversible, 690V ac, 15 kW, 3 Phase, IP20
- RS Stock No.:
- 211-1857
- Mfr. Part No.:
- LU2B32B
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,239.48
(exc. GST)
$1,363.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,239.48 |
*price indicative
- RS Stock No.:
- 211-1857
- Mfr. Part No.:
- LU2B32B
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Motor Protection Circuit Breaker | |
| Power Rating | 15kW | |
| Sub Type | Reversible | |
| Number of Phases | 3 | |
| Current Rating | 32A | |
| IP Rating | IP20 | |
| Mount Type | DIN Rail, Plate | |
| Number of Poles | 3 | |
| Overall Length | 224mm | |
| Maximum Voltage | 690V ac | |
| Hazardous Area Certification | ATEX | |
| Standards/Approvals | UL 60947-4-1, UL, Marine, IEC 60947-6-2, EN 60947-6-2, EAC, CSA C22.2 No 60947-4-1, CSA, CE, CCC, ASEFA, ATEX | |
| Overall Width | 45mm | |
| Series | TeSyS U | |
| Overall Depth | 126mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Motor Protection Circuit Breaker | ||
Power Rating 15kW | ||
Sub Type Reversible | ||
Number of Phases 3 | ||
Current Rating 32A | ||
IP Rating IP20 | ||
Mount Type DIN Rail, Plate | ||
Number of Poles 3 | ||
Overall Length 224mm | ||
Maximum Voltage 690V ac | ||
Hazardous Area Certification ATEX | ||
Standards/Approvals UL 60947-4-1, UL, Marine, IEC 60947-6-2, EN 60947-6-2, EAC, CSA C22.2 No 60947-4-1, CSA, CE, CCC, ASEFA, ATEX | ||
Overall Width 45mm | ||
Series TeSyS U | ||
Overall Depth 126mm | ||
- COO (Country of Origin):
- FR
The Schneider Electrics TeSys U Series Reversing Power Base is a Motor Control Accessory with excellent performance and high reliability.
EU RoHS Directive Compliant
Related links
- Schneider Electric TeSyS U Motor Protection Circuit Breaker 690V ac IP20
- Schneider Electric U-Line Advanced Motor Starter 690V ac 3 Phase IP40
- Schneider Electric TeSyS U Motor Controller 15 kW IP20
- Schneider Electric TeSyS U Advanced Motor Starter 690V 3 Phase IP40
- Schneider Electric TeSyS U Advanced Motor Starter 15 kW IP20, IP40
- Schneider Electric TeSyS U Motor Controller 0.25 kW IP20
- Schneider Electric TeSyS U Motor Controller 690V 3 Phase, IP20
- Schneider Electric TeSyS U Motor Controller 7.5 kW IP20
