Lovato Electric Rotary Cam Switch 440V ac, 15 kW, 3 Phase Star Delta Starter, IP20, IP65

Subtotal (1 unit)*

$245.63

(exc. GST)

$270.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$245.63

*price indicative

RS Stock No.:
248-5592
Mfr. Part No.:
GX3212U
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Star Delta Starter

Power Rating

15kW

Number of Phases

3

IP Rating

IP20, IP65

Mount Type

Front

Maximum Supply Voltage

440V ac

Maximum Operating Temperature

55°C

Standards/Approvals

RoHS

Series

Rotary Cam Switch

COO (Country of Origin):
HR

Lovato GX32 Series Star Delta Starter, 15 kW - GX3212U


This star delta starter enhances the control and protection of industrial motors, providing a smooth initiation while ensuring operational safety. Suitable for motors rated up to 15kW, it simplifies complex motor control applications by utilising a star delta method that significantly reduces inrush current during start-up. This product is vital for users in the automation and electrical industries seeking reliable motor management with enhanced protection against common electrical faults.

Features & Benefits


• Fuse-less operation protects against overloads

• Short-circuit protection enhances motor safety

• Compatible with 3-phase systems for versatile industrial use

• IP20 and IP65 ratings allow for flexible installation environments

• Manual motor control provides operational flexibility

• Complies with IEC 60947 standards for consistent performance

Applications


• Used with rotary cam switches for motor control solutions

• Ideal for systems requiring motor protection

• Suitable for applications demanding high operational safety

• Implemented in various automation processes across industries

• Effective for installations needing both indoor and outdoor protection

Can it handle different motor types?


Yes, it is suitable for a variety of 3-phase motors, allowing versatility across different industrial setups.

What maintenance is required for this type of starter?


Regular visual checks for signs of wear and ensuring all electrical connections remain tight will help maintain reliability.

Does it require any special tools for installation?


Basic tools commonly used in electrical installations are generally sufficient; however, consulting the installation instructions for specific requirements is advisable.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy