Schneider Electric U-Line Advanced Motor Starter, Reversible, 690V ac, 15 kW, 3 Phase, IP20, IP40
- RS Stock No.:
- 493-8741
- Mfr. Part No.:
- LU2B32FU
- Brand:
- Schneider Electric
This image is representative of the product range
Subtotal (1 unit)*
$1,343.86
(exc. GST)
$1,478.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,343.86 |
*price indicative
- RS Stock No.:
- 493-8741
- Mfr. Part No.:
- LU2B32FU
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Power Rating | 15kW | |
| Product Type | Advanced Motor Starter | |
| Sub Type | Reversible | |
| Number of Phases | 3 | |
| Current Rating | 32A | |
| Mount Type | DIN Rail | |
| IP Rating | IP20, IP40 | |
| Number of Poles | 3 | |
| Overall Length | 224mm | |
| Maximum Voltage | 690V ac | |
| Overall Width | 45mm | |
| Standards/Approvals | ASEFA, ATEX, CCC, CE, CSA, CSA C22.2 No. 60947-4-1, EAC, EN 60947-6-2, IEC 60947-6-2, UL, UL 60947-4-1 | |
| Hazardous Area Certification | ATEX | |
| Series | U-Line | |
| Overall Depth | 126mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Power Rating 15kW | ||
Product Type Advanced Motor Starter | ||
Sub Type Reversible | ||
Number of Phases 3 | ||
Current Rating 32A | ||
Mount Type DIN Rail | ||
IP Rating IP20, IP40 | ||
Number of Poles 3 | ||
Overall Length 224mm | ||
Maximum Voltage 690V ac | ||
Overall Width 45mm | ||
Standards/Approvals ASEFA, ATEX, CCC, CE, CSA, CSA C22.2 No. 60947-4-1, EAC, EN 60947-6-2, IEC 60947-6-2, UL, UL 60947-4-1 | ||
Hazardous Area Certification ATEX | ||
Series U-Line | ||
Overall Depth 126mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR

Schneider Electric Power Base - U-Line Series
Schneider Electric power bases are one of two basic units that are required every when used in conjunction with a control unit. This type of power base is independent of the control voltage motor power, it also incorporates the braking function.
Features & Benefits
Schneider Electric TeSys U
The TeSys U is a modular system for motor control; it enables the user to create a customised solution for their control requirements, from a series of standard modules. The plug-in modules allow the assembly and wiring before the selection of motor protection parameters and control voltages, they can be created or changed in seconds by changing the plug-in modules. A host of DOL starting applications can be catered for.
Tesys model U is easy to select:
First choose a Power Base- 12A or 32A, direct on line or reversing. The power base includes 2 auxiliary contacts.
Then choose the plug-in protection module by motor full load current and control voltage required.
Additional plug in functions can be selected and added at any time.
The plug-in bases can use any LU9 type blocks see stock no. 493-8779 for base option
Note
Current shown is when at a voltage of 440V is utilised. LUB**** series power bases are non-reversing, LU2B**** series are reversing types.
Warning
Schneider are in the process of amending the colour of the TeSys range, from White to Black. This means that the stock you receive could be either of these colours. Please be assured that the colour change in no way affects the Fit, Form or Function of the product.
- RS Stock No. 4938735
- Mfr. Part No. LU2B32BL
Each
$1,297.54
- RS Stock No. 4938729
- Mfr. Part No. LU2B12FU
Each
$840.09
- RS Stock No. 4938713
- Mfr. Part No. LU2B12BL
Each
$797.74
- RS Stock No. 4939003
- Mfr. Part No. LUCB32B
Each
$283.31
Related links
- Schneider Electric U-Line Advanced Motor Starter 690V ac 3 Phase IP40
- Schneider Electric U-Line Advanced Motor Starter 690V ac 3 Phase IP20
- Schneider Electric U-Line Advanced Motor Starter 5.5 kW IP20, IP40
- Schneider Electric U-Line Starter 15 kW IP20, IP40
- Schneider Electric TeSyS U Advanced Motor Starter 690V 3 Phase IP40
- Schneider Electric TeSyS U Advanced Motor Starter 15 kW IP20, IP40
- Schneider Electric TeSyS U Reversing Starter 690V ac IP40
- Schneider Electric TeSyS U Motor Protection Circuit Breaker 690V ac 3 Phase, IP20










