Phoenix Contact ELR Advanced Motor Starter, Reversible, 550V ac, 4 W, 3 Phase, IP20
- RS Stock No.:
- 207-4900
- Mfr. Part No.:
- 2900420
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$301.62
(exc. GST)
$331.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $301.62 |
*price indicative
- RS Stock No.:
- 207-4900
- Mfr. Part No.:
- 2900420
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Power Rating | 4W | |
| Product Type | Advanced Motor Starter | |
| Sub Type | Reversible | |
| Number of Phases | 3 | |
| Current Rating | 2.4A | |
| Mount Type | DIN Rail | |
| IP Rating | IP20 | |
| Overall Length | 107mm | |
| Maximum Voltage | 550V ac | |
| Overall Width | 22.5mm | |
| Hazardous Area Certification | ATEX | |
| Standards/Approvals | cUL, IECEE, DNV GL, EAC, IEC 61508, CCC/EN 60947, UL, ISO 13849 | |
| Overall Depth | 114mm | |
| Series | ELR | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Power Rating 4W | ||
Product Type Advanced Motor Starter | ||
Sub Type Reversible | ||
Number of Phases 3 | ||
Current Rating 2.4A | ||
Mount Type DIN Rail | ||
IP Rating IP20 | ||
Overall Length 107mm | ||
Maximum Voltage 550V ac | ||
Overall Width 22.5mm | ||
Hazardous Area Certification ATEX | ||
Standards/Approvals cUL, IECEE, DNV GL, EAC, IEC 61508, CCC/EN 60947, UL, ISO 13849 | ||
Overall Depth 114mm | ||
Series ELR | ||
- COO (Country of Origin):
- DE
The Phoenix Contact hybrid motor starter for reversing 3 AC motor up to 500 V AC and 2.4 A output current with 230 V AC control voltage. It is adjustable overload shutdown with emergency stop function to SIL 3/PL e. It has 8 mm of stripping length and 4.7 W of power.
Ambient temperature -25 °C to 70 °C
Degree of protection IP20
- RS Stock No. 2074903
- Mfr. Part No. 2900573
Each
$272.94
- RS Stock No. 1878441
- Mfr. Part No. 2909569
Each
$343.98
- RS Stock No. 1975975
- Mfr. Part No. 2903904
Each
$293.97
- RS Stock No. 2016356
- Mfr. Part No. 2900566
Each
$272.94
Related links
- Phoenix Contact ELR Advanced Motor Starter 550V ac 3 Phase, IP20
- Phoenix Contact ELR H5-IES-SC/500AC-3-IFS Motor Starter 550V ac 3 Phase, IP20
- Phoenix Contact ELR H3-SC- 24DC/500AC-9 Motor Starter 550V ac 3 Phase, IP20
- Phoenix Contact ELR H5-SC- 24DC/500AC-9 Motor Starter 550V ac 3 Phase, IP20
- Phoenix Contact ELR H5-IES-SC- 24DC/500AC-9 Motor Starter 550V ac 3 Phase, IP20
- Phoenix Contact ELR H51-IESSC-24DC500AC-9 Motor Starter 550V ac 3 Phase, IP20
- Phoenix Contact ELR W3-24DC/500AC-91 Motor Starter 550V ac 3 Phase, IP20
- Phoenix Contact ELR H51-IESSC-24DC500AC-2 Motor Starter 550V ac 3 Phase, IP20












