Phoenix Contact ELR - H5 Reversing Starter, Direct on Line, 550V ac, 10 W, 3 Phase, IP20
- RS Stock No.:
- 201-6355
- Mfr. Part No.:
- 2900561
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$272.94
(exc. GST)
$300.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $272.94 |
*price indicative
- RS Stock No.:
- 201-6355
- Mfr. Part No.:
- 2900561
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Power Rating | 10W | |
| Product Type | Reversing Starter | |
| Sub Type | Direct on Line | |
| Number of Phases | 3 | |
| Current Rating | 600mA | |
| IP Rating | IP20 | |
| Mount Type | DIN Rail | |
| Overall Length | 107mm | |
| Maximum Voltage | 550V ac | |
| Overall Width | 22.5mm | |
| Standards/Approvals | UL, ISO 13849, IECEE, IEC 61508, EAC, DNV GL, cUL, CCC/EN 60947 | |
| Hazardous Area Certification | ATEX | |
| Series | ELR - H5 | |
| Overall Depth | 114mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Power Rating 10W | ||
Product Type Reversing Starter | ||
Sub Type Direct on Line | ||
Number of Phases 3 | ||
Current Rating 600mA | ||
IP Rating IP20 | ||
Mount Type DIN Rail | ||
Overall Length 107mm | ||
Maximum Voltage 550V ac | ||
Overall Width 22.5mm | ||
Standards/Approvals UL, ISO 13849, IECEE, IEC 61508, EAC, DNV GL, cUL, CCC/EN 60947 | ||
Hazardous Area Certification ATEX | ||
Series ELR - H5 | ||
Overall Depth 114mm | ||
- COO (Country of Origin):
- DE
The Phoenix ELR series of contactor 3 in 1 hybrid motor starter for reversing. The forward running motor starter are designed for DIN Rail mounting and for starting 3 phase motors up to 550 V ac where adjustable overload shutdown and emergency stop function is to safety integrity level 3 (SIL 3) and performance level E (PL e).
It need little space (only 22.5 mm wide)
Less wiring time and expense
IP20 protection
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact ELR H3-IES-PT-24DC/500AC-9 Motor Starter 550V ac 3 Phase, IP20
- Phoenix Contact ELR H3-I-PT-24DC/500AC-9 Motor Starter 550V ac 3 Phase, IP20
- Phoenix Contact ELR H5-IES-PT-24DC/500AC-9 Motor Starter 550V ac 3 Phase, IP20
- Phoenix Contact ELR H5-I-PT-24DC/500AC-9 Motor Starter 550V ac 3 Phase, IP20
- Phoenix Contact ELR H5-I-SC- 24DC/500AC-9 Motor Starter 550V ac 3 Phase, IP20
- Phoenix Contact ELR H5-ES-SC- 24DC/500AC-2 Reversing Starter 550V ac 3 Phase, IP20
- Phoenix Contact ELR W3-24DC/500AC-91 Motor Starter 550V ac 3 Phase, IP20
- Phoenix Contact ELR H51-IESSC-24DC500AC-9 Motor Starter 550V ac 3 Phase, IP20
