Phoenix Contact ELR H3-I-PT-24DC/500AC-9 Motor Starter, Direct on Line, 550V ac, 10 W, 3 Phase, IP20
- RS Stock No.:
- 175-6613
- Mfr. Part No.:
- 2903924
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$237.98
(exc. GST)
$261.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $237.98 |
*price indicative
- RS Stock No.:
- 175-6613
- Mfr. Part No.:
- 2903924
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Motor Starter | |
| Power Rating | 10W | |
| Sub Type | Direct on Line | |
| Number of Phases | 3 | |
| Current Rating | 9A | |
| Mount Type | DIN Rail | |
| IP Rating | IP20 | |
| Overall Length | 107.4mm | |
| Maximum Voltage | 550V ac | |
| Overall Width | 22.5mm | |
| Standards/Approvals | cUL Approved, CCC Approved/IEC 60947-1, EAC Approved, IEC 60947-4-2, IEC 61508, IECEE CB Approved, ISO 13849, UL Approved | |
| Hazardous Area Certification | No | |
| Series | ELR H3-I-PT-24DC/500AC-9 | |
| Overall Depth | 113.7mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Motor Starter | ||
Power Rating 10W | ||
Sub Type Direct on Line | ||
Number of Phases 3 | ||
Current Rating 9A | ||
Mount Type DIN Rail | ||
IP Rating IP20 | ||
Overall Length 107.4mm | ||
Maximum Voltage 550V ac | ||
Overall Width 22.5mm | ||
Standards/Approvals cUL Approved, CCC Approved/IEC 60947-1, EAC Approved, IEC 60947-4-2, IEC 61508, IECEE CB Approved, ISO 13849, UL Approved | ||
Hazardous Area Certification No | ||
Series ELR H3-I-PT-24DC/500AC-9 | ||
Overall Depth 113.7mm | ||
- COO (Country of Origin):
- DE
Phoenix Contact ELR H5-I-PT-24DC/500AC-9 Motor Starter
The Phoenix Contact LR H3-I-PT-24DC/500AC-9 is a forward running 3-phase hybrid motor. This starter is designed for DIN rail mounting where you need an adjustable overload shutdown and push-in connections. It is used for controlling motor.
Features and Benefits
• Adjustable current for bimetal function
• Less wiring time and expense
• Low-wear switching
• Needs little space
• Reverse polarity protection
Certifications
• EN 60947-1
• EN 60947-4-2
• IEC 61508
• IP20 rated
• ISO 13849
Related links
- Phoenix Contact ELR H3-IES-PT-24DC/500AC-9 Motor Starter 550V ac 3 Phase, IP20
- Phoenix Contact ELR H3-I-SC- 24DC/500AC-9 Motor Starter 550V ac 3 Phase, IP20
- Phoenix Contact ELR H5-I-PT-24DC/500AC-9 Motor Starter 550V ac 3 Phase, IP20
- Phoenix Contact ELR H5-IES-PT-24DC/500AC-9 Motor Starter 550V ac 3 Phase, IP20
- Phoenix Contact ELR H3-I-PT- 24DC/500AC-2 Motor Starter 24V dc 3 Phase, IP20
- Phoenix Contact ELR H3-I-SC- 24DC/500AC-0.6 Motor Starter 550V ac 3 Phase, IP20
- Phoenix Contact ELR H3-I-SC- 24DC/500AC-2 Motor Starter 550V ac 3 Phase, IP20
- Phoenix Contact ELR H3-SC- 24DC/500AC-9 Motor Starter 550V ac 3 Phase, IP20
