Phoenix Contact CONTACTRON Motor Starter, Reversible, 24V, 3 W, 3 Phase, IP20

Subtotal (1 unit)*

$293.97

(exc. GST)

$323.37

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$293.97

*price indicative

RS Stock No.:
197-5975
Mfr. Part No.:
2903904
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Power Rating

3W

Product Type

Motor Starter

Sub Type

Reversible

Number of Phases

3

Current Rating

2.4A

IP Rating

IP20

Mount Type

DIN Rail

Overall Length

107.5mm

Maximum Voltage

24V

Overall Width

22.5mm

Hazardous Area Certification

ATEX

Standards/Approvals

EAC Certified

Series

CONTACTRON

Overall Depth

114mm

COO (Country of Origin):
DE

Phoenix Contact Motor Starter, DIN Rail Mounting, 24V DC Voltage Rating - ELR H5-IES-PT- 24DC/500AC-2 - 2903904


Keep your power applications moving with this motor starter from Phoenix Contact. It's a hybrid unit designed to run three-phase AC motors in forward and reverse, so it's a smart choice for conveyor belts or other production line machinery. It also includes an adjustable overload shutdown feature and emergency stop to protect your equipment against the risk of damage from abnormal loads.

As the unit has a reduced wiring design and is mounted on a standard DIN rail, installation is quick and hassle-free. Compact dimensions of 107.5 (H) x 22.5 (W) x 114mm (D) make it suitable for environments where space is at a premium. Its IP20 rating indicates that it's protected against accidental touch and dust, so it's safe to use in heavy industrial settings.

Features & Benefits


• Low-wear switching for a longer service life

• Wide operating temperature range of -25°C to +70°C, meaning it copes well in harsh environments

• LEDs provide information on voltage and operational status for easy monitoring at a glance

• Conforms to IEC 61508-1 standard for functional safety in electronic systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy