Phoenix Contact ELR Motor Starter, Reversing Starter, 24V, 3 Phase, IP20
- RS Stock No.:
- 197-5964
- Mfr. Part No.:
- 2905139
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$325.33
(exc. GST)
$357.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $325.33 |
*price indicative
- RS Stock No.:
- 197-5964
- Mfr. Part No.:
- 2905139
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Motor Starter | |
| Sub Type | Reversing Starter | |
| Number of Phases | 3 | |
| Current Rating | 3A | |
| IP Rating | IP20 | |
| Mount Type | DIN Rail | |
| Overall Length | 107.5mm | |
| Maximum Voltage | 24V | |
| Hazardous Area Certification | ATEX | |
| Standards/Approvals | UL Approved, EN 60947-4-2, CCC Approved/IEC 60947-1, cUL Approved, EAC Approved, IEC 61508. ISO 13849, IECEE CB Approved | |
| Overall Width | 22.5mm | |
| Overall Depth | 114mm | |
| Series | ELR | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Motor Starter | ||
Sub Type Reversing Starter | ||
Number of Phases 3 | ||
Current Rating 3A | ||
IP Rating IP20 | ||
Mount Type DIN Rail | ||
Overall Length 107.5mm | ||
Maximum Voltage 24V | ||
Hazardous Area Certification ATEX | ||
Standards/Approvals UL Approved, EN 60947-4-2, CCC Approved/IEC 60947-1, cUL Approved, EAC Approved, IEC 61508. ISO 13849, IECEE CB Approved | ||
Overall Width 22.5mm | ||
Overall Depth 114mm | ||
Series ELR | ||
- COO (Country of Origin):
- DE
Phoenix Contact Motor Starter, Reversing Type, Push-In Terminals - ELR H5-IES-PT/500AC-3-IFS - 2905139
Keep machines running like clockwork with this three-phase motor starter from Phoenix Contact. As a reversing device, it's able to control the start and direction of motors. It has an insulated voltage rating of 500V AC and is approved for AC-53a and AC-51 use. That means it can handle the high-powered squirrel-cage, slightly inductive and inductive-free motors typically found driving pumps, conveyors and fans. Thanks to microprocessor-controlled semiconductor and relay technology, you can expect a long service life.
Adjustable overload shutdown, along with surge and reverse polarity protections, guards against electrical damage. The emergency stop function is designed to meet Safety Integrity Level 3, so you can be sure it works reliably. With an emergency trip time of
• Networkable for full integration with industrial systems
• LEDs make status, operating voltage and error detection a doddle
• Flame retardant to UL 94-V0 standards, ensuring vertical burning stops within 10 seconds
• Wide operating temperature range between -5°C and +60°C, to handle harsh conditions
• Accepts rigid and flexible conductors between 0.2 and 2.5mm² for wide compatibility
Related links
- Phoenix Contact ELR H5-IES-PT-24DC/500AC-2-T Motor Starter 24V IP20
- Phoenix Contact ELR Motor Starter 24V dc 3 Phase, IP20
- Phoenix Contact ELR Motor Starter 24V dc 3 Phase, IP20
- Phoenix Contact 6 Reversing Starter 1.1 W IP20
- Phoenix Contact ELR H51-IES Motor Starter 500V ac 3 Phase, IP20
- Phoenix Contact ELR H5-I-PT Motor Starter 500V ac 3 Phase, IP20
- Phoenix Contact ELR H51-IES Motor Starter 500V ac 3 Phase, IP20
- Phoenix Contact ELR H5-I-PT Motor Starter 500V ac 3 Phase, IP20
