Phoenix Contact ELR H5-IES-SC/500AC-06-IFS Motor Starter, Reversible, 24V, 3 kW, 3 Phase, IP20

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
197-5962
Mfr. Part No.:
2905151
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Power Rating

3kW

Product Type

Motor Starter

Sub Type

Reversible

Number of Phases

3

Current Rating

600mA

IP Rating

IP20

Mount Type

DIN Rail

Overall Length

107mm

Maximum Voltage

24V

Standards/Approvals

UL Approved, IECEE CB Approved, IEC 61508. ISO 13849, EN 60947-4-2, EAC Approved, cUL Approved, CCC Approved/IEC 60947-1

Overall Width

22.5mm

Hazardous Area Certification

ATEX

Series

ELR H5-IES-SC/500AC-06-IFS

Overall Depth

114mm

COO (Country of Origin):
DE
Hybrid Motor Starter that's networkable, and suitable for reversing 3 phase AC Motors (Up to 500 V AC and 0.6A). DIN rail connector provided. Emergency stop functionality and screw connection.

IEC 61508-1: SIL 3, ISO 13849: PL e

Reduced Wiring

Space saving

Service Life - Long

Loop Bridges - 3 Phase

Suitable for bimetal function - adjustable current

Switching - Low Wear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy