Phoenix Contact Motor Starter, Reversible, 24V, 2.2 W, 3 Phase, IP20

Subtotal (1 unit)*

$249.07

(exc. GST)

$273.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$249.07

*price indicative

RS Stock No.:
265-7528
Distrelec Article No.:
303-48-079
Mfr. Part No.:
2905513
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Power Rating

2.2W

Product Type

Motor Starter

Sub Type

Reversible

Number of Phases

3

Current Rating

2.4A

Mount Type

DIN Rail

IP Rating

IP20

Maximum Voltage

24V

Standards/Approvals

IEC 60947-4-2, IEC 61508, ISO 13849, IEC 60947-1

Overall Width

22.5mm

Hazardous Area Certification

No

Overall Depth

114mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact hybrid motor starter has overload function and it is without symmetry monitoring also without phase failure and underload detection.

1-phase motors can be switched

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy