Phoenix Contact ELR H5-IES-PT/500AC-06-IFS Motor Starter, Reversible, 24V, 2.5 W, 3 Phase, IP20
- RS Stock No.:
- 197-5963
- Mfr. Part No.:
- 2905138
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$342.46
(exc. GST)
$376.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $342.46 |
*price indicative
- RS Stock No.:
- 197-5963
- Mfr. Part No.:
- 2905138
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Motor Starter | |
| Power Rating | 2.5W | |
| Sub Type | Reversible | |
| Number of Phases | 3 | |
| Current Rating | 600mA | |
| IP Rating | IP20 | |
| Mount Type | DIN Rail | |
| Overall Length | 107.5mm | |
| Maximum Voltage | 24V | |
| Standards/Approvals | cUL Approved, CCC Approved/IEC 60947-1, EAC Approved, EN 60947-4-2, IEC 61508. ISO 13849, IECEE CB Approved, UL Approved | |
| Overall Width | 22.5mm | |
| Hazardous Area Certification | ATEX | |
| Overall Depth | 114mm | |
| Series | ELR H5-IES-PT/500AC-06-IFS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Motor Starter | ||
Power Rating 2.5W | ||
Sub Type Reversible | ||
Number of Phases 3 | ||
Current Rating 600mA | ||
IP Rating IP20 | ||
Mount Type DIN Rail | ||
Overall Length 107.5mm | ||
Maximum Voltage 24V | ||
Standards/Approvals cUL Approved, CCC Approved/IEC 60947-1, EAC Approved, EN 60947-4-2, IEC 61508. ISO 13849, IECEE CB Approved, UL Approved | ||
Overall Width 22.5mm | ||
Hazardous Area Certification ATEX | ||
Overall Depth 114mm | ||
Series ELR H5-IES-PT/500AC-06-IFS | ||
- COO (Country of Origin):
- DE
Hybrid Motor Starter that's networkable, and suitable for reversing 3 phase AC Motors (Up to 500 V AC and 0.6A). DIN rail connector provided. Emergency stop functionality and push-in connection.
IEC 61508-1: SIL 3, ISO 13849: PL e
Reduced Wiring
Space saving
Service Life - Long
Loop Bridges - 3 Phase
Suitable for bimetal function - adjustable current
Switching - Low Wear
Related links
- Phoenix Contact ELR H5-IES-SC/500AC-06-IFS Motor Starter 24V 3 Phase, IP20
- Phoenix Contact ELR H5-IES-PT/500AC-9-IFS Motor Starter 24V 3 Phase, IP20
- Phoenix Contact ELR H5-IES-PT/500AC-3-IOL Motor Starter 24V 3 Phase, IP20
- Phoenix Contact ELR H5-IES-SC/500AC-3-IFS Motor Starter 550V ac 3 Phase, IP20
- Phoenix Contact ELR H5-IES-PT-24DC/500AC-9 Motor Starter 550V ac 3 Phase, IP20
- Phoenix Contact ELR H5-IES-PT-24DC/500AC-2-T Motor Starter 24V IP20
- Phoenix Contact ELR H5-IES-SC- 24DC/500AC-0.6 Motor Starter 550V ac 3 Phase, IP20
- Phoenix Contact ELR H5-IES-SC- 24DC/500AC-9 Motor Starter 550V ac 3 Phase, IP20
