Eaton S711 Soft Starter, Soft Start, 575V, 4 kW, 3 Phase, IP20
- RS Stock No.:
- 650-191
- Mfr. Part No.:
- EP-401548 S711-34560DC
- Brand:
- Eaton
Subtotal (1 unit)*
$13,489.55
(exc. GST)
$14,838.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13,489.55 |
*price indicative
- RS Stock No.:
- 650-191
- Mfr. Part No.:
- EP-401548 S711-34560DC
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 4kW | |
| Product Type | Soft Starter | |
| Sub Type | Soft Start | |
| Number of Phases | 3 | |
| Current Rating | 560A | |
| IP Rating | IP20 | |
| Overall Length | 545mm | |
| Maximum Voltage | 575V | |
| Overall Width | 222mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE | |
| Series | S711 | |
| Overall Depth | 545mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 4kW | ||
Product Type Soft Starter | ||
Sub Type Soft Start | ||
Number of Phases 3 | ||
Current Rating 560A | ||
IP Rating IP20 | ||
Overall Length 545mm | ||
Maximum Voltage 575V | ||
Overall Width 222mm | ||
Hazardous Area Certification No | ||
Standards/Approvals CE | ||
Series S711 | ||
Overall Depth 545mm | ||
- COO (Country of Origin):
- NZ
Eaton Soft Starter, 450kW Power Rating, 560A Current Rating - EP-401548 S711-34560DC
This soft starter is engineered for industrial applications, providing reliable motor control with a power rating of 450kW. Designed to operate at a voltage of 575V and capable of handling currents up to 560A, this unit is an effective solution for users needing a high current soft starter. With Compact dimensions of 524mm in length, 217mm in width, and 204mm in height, it ensures versatility in installation.
Features & Benefits
• Offers adjustable motor overload protection for enhanced safety
• Integrated internal bypass reduces energy loss during operation
• Supports single-direction torque control for precise performance
• Operates seamlessly across a range of voltages from 200 to 575 V
• Capable of managing reversible operations for flexible use
• Integrated internal bypass reduces energy loss during operation
• Supports single-direction torque control for precise performance
• Operates seamlessly across a range of voltages from 200 to 575 V
• Capable of managing reversible operations for flexible use
Applications
• Used for soft starting large three-phase motors
• Integrates effectively in manufacturing processes requiring motor control
• Suitable for involving conveyor systems and pumps
• Effective in compressors and HV AC systems
• Integrates effectively in manufacturing processes requiring motor control
• Suitable for involving conveyor systems and pumps
• Effective in compressors and HV AC systems
What is the maximum operational temperature for this soft starter?
The maximum ambient operating temperature is 40°C, ensuring reliable performance in various environments.
How does this device ensure efficient motor control?
It features an internal bypass and adjustable motor overload protections, maintaining efficiency while safeguarding against overloading.
What control voltage is required for operation?
The unit requires a control supply voltage of 24V DC, ensuring easy compatibility with various control systems.
