Eaton S711 Soft Starter, Soft Start, 575V, 220 kW, 3 Phase, IP20
- RS Stock No.:
- 650-170
- Mfr. Part No.:
- EP-401529 S711-34410AC
- Brand:
- Eaton
Subtotal (1 unit)*
$10,397.09
(exc. GST)
$11,436.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10,397.09 |
*price indicative
- RS Stock No.:
- 650-170
- Mfr. Part No.:
- EP-401529 S711-34410AC
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Soft Starter | |
| Power Rating | 220kW | |
| Sub Type | Soft Start | |
| Number of Phases | 3 | |
| Current Rating | 410A | |
| IP Rating | IP20 | |
| Overall Length | 545mm | |
| Maximum Voltage | 575V | |
| Hazardous Area Certification | No | |
| Overall Width | 222mm | |
| Standards/Approvals | CE | |
| Overall Depth | 545mm | |
| Series | S711 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Soft Starter | ||
Power Rating 220kW | ||
Sub Type Soft Start | ||
Number of Phases 3 | ||
Current Rating 410A | ||
IP Rating IP20 | ||
Overall Length 545mm | ||
Maximum Voltage 575V | ||
Hazardous Area Certification No | ||
Overall Width 222mm | ||
Standards/Approvals CE | ||
Overall Depth 545mm | ||
Series S711 | ||
- COO (Country of Origin):
- NZ
Eaton Soft Starter, 220kW Power Rating, 410A Current Rating - EP-401529 S711-34410AC
This soft starter is designed for three-phase motor control, handling power ratings of up to 220kW at voltages between 200V and 575V. With a robust construction and a current rating of 410A, this device features dimensions of 545mm x 222mm x 545mm and is suitable for various industrial applications. It meets CE and UL standards, ensuring safety and reliability during operation.
Features & Benefits
• Soft starter reduces inrush current during motor start-up
• Internal bypass enhances energy efficiency and reduces heat
• Adjustable settings optimise performance for varying needs
• Reversible function provides flexibility in motor control
• Rated for ambient temperatures up to 40°C
• Integrated motor overload protection ensures device longevity
• Internal bypass enhances energy efficiency and reduces heat
• Adjustable settings optimise performance for varying needs
• Reversible function provides flexibility in motor control
• Rated for ambient temperatures up to 40°C
• Integrated motor overload protection ensures device longevity
Applications
• Utilised in HVAC systems for smooth fan operation
• Effective in pumping to prevent water hammer
• Applicable in conveyor systems to manage start-stop cycles
• Used for starting and controlling large industrial motors
• Effective in pumping to prevent water hammer
• Applicable in conveyor systems to manage start-stop cycles
• Used for starting and controlling large industrial motors
What protection features are included to ensure safe operation?
The device comes with built-in motor overload protection that safeguards against overheating and potential damage, ensuring reliable operation in various environments.
How does this product improve motor efficiency during start-up?
By utilising soft start technology, it significantly reduces the inrush current, preventing potential electrical stress on the motor and the connected power supply, thus enhancing overall efficiency.
What is the maximum allowable operating temperature for this device?
It can operate safely at ambient temperatures up to 40°C, which makes it suitable for high-temperature industrial environments.
Can this starter accommodate varying motor types?
Yes, it is designed for flexibility, supporting both inline and Delta configurations of three-phase motors, making it versatile across different applications.
