Eaton S711 Soft Starter, Soft Start, 575V, 75 kW, 3 Phase, IP20
- RS Stock No.:
- 650-164
- Mfr. Part No.:
- EP-401524 S711-34140AC
- Brand:
- Eaton
Subtotal (1 unit)*
$3,846.53
(exc. GST)
$4,231.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,846.53 |
*price indicative
- RS Stock No.:
- 650-164
- Mfr. Part No.:
- EP-401524 S711-34140AC
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 75kW | |
| Product Type | Soft Starter | |
| Sub Type | Soft Start | |
| Number of Phases | 3 | |
| Current Rating | 140A | |
| IP Rating | IP20 | |
| Overall Length | 385mm | |
| Maximum Voltage | 575V | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE | |
| Overall Width | 202mm | |
| Overall Depth | 385mm | |
| Series | S711 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 75kW | ||
Product Type Soft Starter | ||
Sub Type Soft Start | ||
Number of Phases 3 | ||
Current Rating 140A | ||
IP Rating IP20 | ||
Overall Length 385mm | ||
Maximum Voltage 575V | ||
Hazardous Area Certification No | ||
Standards/Approvals CE | ||
Overall Width 202mm | ||
Overall Depth 385mm | ||
Series S711 | ||
- COO (Country of Origin):
- NZ
Eaton Soft Starter, 75 kW Power Rating, 140A Current Rating - EP-401524 S711-34140AC
This soft starter is designed for three-phase applications, delivering a power rating of 75kW and accommodating voltages between 200V and 575V. Measuring 370mm in length, 218mm in height, and 202mm in width, it offers a Compact solution for motor control. With a current rating of 140A and CE and UL certifications, this unit is suitable for a variety of industrial environments.
Features & Benefits
• Provides adjustable motor overload protection to prevent damage
• Features internal bypass for improved efficiency during operation
• Allows for reversible operation for enhanced versatility
• Includes a user-friendly display for monitoring parameters
• Operates within a maximum ambient temperature of 40°C
• Capable of torque control for precise motor handling
• Features internal bypass for improved efficiency during operation
• Allows for reversible operation for enhanced versatility
• Includes a user-friendly display for monitoring parameters
• Operates within a maximum ambient temperature of 40°C
• Capable of torque control for precise motor handling
Applications
• Used in soft starting large motors in industrial settings
• Integrated into systems requiring reliable motor control
• Suitable for where reduced starting torque is essential
• Effective in processes demanding consistent performance under load
• Integrated into systems requiring reliable motor control
• Suitable for where reduced starting torque is essential
• Effective in processes demanding consistent performance under load
What operational voltage range does this product support?
It operates effectively within a voltage range of 200 V to 575 V, making it versatile for different setups.
How does the internal bypass function benefit motor efficiency?
The internal bypass reduces energy loss during steady-state operation, thus improving overall efficiency and performance.
Is it suitable for higher temperature environments?
This model is designed for ambient temperatures up to 40°C, ensuring reliable performance in moderately warm conditions.
What makes it compatible with reversible motor applications?
The reversible function allows the motor to rotate in both directions, making it Ideal for applications requiring flexibility in operation.
What type of display is included with this product?
It comes equipped with a display to provide real-time feedback on operational parameters, aiding user monitoring and adjustments.
