Eaton S711 Soft Starter, Soft Start, 575V, 110 kW, 3 Phase, IP20
- RS Stock No.:
- 650-167
- Mfr. Part No.:
- EP-401526 S711-34210AC
- Brand:
- Eaton
Subtotal (1 unit)*
$5,065.23
(exc. GST)
$5,571.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,065.23 |
*price indicative
- RS Stock No.:
- 650-167
- Mfr. Part No.:
- EP-401526 S711-34210AC
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 110kW | |
| Product Type | Soft Starter | |
| Sub Type | Soft Start | |
| Number of Phases | 3 | |
| Current Rating | 210A | |
| IP Rating | IP20 | |
| Overall Length | 385mm | |
| Maximum Voltage | 575V | |
| Hazardous Area Certification | No | |
| Overall Width | 202mm | |
| Standards/Approvals | CE | |
| Series | S711 | |
| Overall Depth | 385mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 110kW | ||
Product Type Soft Starter | ||
Sub Type Soft Start | ||
Number of Phases 3 | ||
Current Rating 210A | ||
IP Rating IP20 | ||
Overall Length 385mm | ||
Maximum Voltage 575V | ||
Hazardous Area Certification No | ||
Overall Width 202mm | ||
Standards/Approvals CE | ||
Series S711 | ||
Overall Depth 385mm | ||
- COO (Country of Origin):
- NZ
Eaton Soft Starter, 110 kW Power Rating, 210A Current Rating - EP-401526 S711-34210AC
This soft starter is designed for efficient motor control in industrial applications. With a robust power rating of 110kW and current handling capacity of 210 A, it operates effectively at voltage ratings between 200V and 575V. The Compact unit measures 370mm in length, 218mm in height, and 202mm in width, making it suitable for various installations while adhering to CE and UL standards.
Features & Benefits
• Utilises Soft Start Technology to reduce inrush current
• Provides adjustable torque control for enhanced motor performance
• Integrated motor overload protection ensures device safety
• Internal bypass feature improves operational efficiency
• Suitable for three-phase motor applications, streamlining processes
• Ambient temperature rating of 40°C supports diverse environments
• Provides adjustable torque control for enhanced motor performance
• Integrated motor overload protection ensures device safety
• Internal bypass feature improves operational efficiency
• Suitable for three-phase motor applications, streamlining processes
• Ambient temperature rating of 40°C supports diverse environments
Applications
• Used for starting large motors in industrial machinery
• Effective in pumps and compressors for controlled acceleration
• Ideal for HVAC systems requiring gradual motor start-up
• Utilised in conveyor systems for seamless operation transitions
• Effective in pumps and compressors for controlled acceleration
• Ideal for HVAC systems requiring gradual motor start-up
• Utilised in conveyor systems for seamless operation transitions
What is the maximum operational voltage for this unit?
The maximum operational voltage is 575 V, allowing for versatile application across different systems.
How does the internal bypass feature benefit operation?
The internal bypass reduces power loss during steady-state operation, enhancing overall system efficiency and maintaining consistent performance.
What types of motors can this unit handle?
It is suitable for three-phase motors in both inline and inside Delta configurations, providing flexibility for various setups.
What safety features are included to protect the motor?
It includes motor overload protection, ensuring that the motor is safeguarded against excessive currents that could lead to damage.
How can this product help with energy efficiency?
By minimising inrush current and providing adjustable torque settings, it reduces energy consumption and enhances system longevity.
