Eaton S711 Soft Starter, Soft Start, 575V, 90 kW, 3 Phase, IP20
- RS Stock No.:
- 650-165
- Mfr. Part No.:
- EP-401525 S711-34170AC
- Brand:
- Eaton
Subtotal (1 unit)*
$4,608.24
(exc. GST)
$5,069.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,608.24 |
*price indicative
- RS Stock No.:
- 650-165
- Mfr. Part No.:
- EP-401525 S711-34170AC
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Soft Starter | |
| Power Rating | 90kW | |
| Sub Type | Soft Start | |
| Number of Phases | 3 | |
| Current Rating | 170A | |
| IP Rating | IP20 | |
| Overall Length | 385mm | |
| Maximum Voltage | 575V | |
| Overall Width | 202mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE | |
| Overall Depth | 385mm | |
| Series | S711 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Soft Starter | ||
Power Rating 90kW | ||
Sub Type Soft Start | ||
Number of Phases 3 | ||
Current Rating 170A | ||
IP Rating IP20 | ||
Overall Length 385mm | ||
Maximum Voltage 575V | ||
Overall Width 202mm | ||
Hazardous Area Certification No | ||
Standards/Approvals CE | ||
Overall Depth 385mm | ||
Series S711 | ||
- COO (Country of Origin):
- NZ
Eaton Soft Starter, 90kW Power Rating, 170A Current Rating - EP-401525 S711-34170AC
This soft starter is a powerful solution designed for three-phase motor applications, boasting a voltage rating of up to 575V. With a current capacity of 170A, it excels in soft starting and stopping motor operations, enhancing both performance and efficiency. The device measures 385mm in length, 202mm in width, and 385mm in depth, making it Compact yet effective for various industrial settings. Compliant with CE and UL standards, This soft starter provides reliable operation, ensuring motor protection and longevity.
Features & Benefits
• Offers adjustable class motor overload protection to safeguard against failures
• Internal bypass significantly reduces energy loss during operation
• High current capability supports demanding industrial environments
• Reversible operation allows for flexible motor control and applications
• User-friendly display simplifies monitoring and configuration
• Designed for ambient temperatures up to 40°C, ensuring robust performance
• Internal bypass significantly reduces energy loss during operation
• High current capability supports demanding industrial environments
• Reversible operation allows for flexible motor control and applications
• User-friendly display simplifies monitoring and configuration
• Designed for ambient temperatures up to 40°C, ensuring robust performance
Applications
• Utilised in heavy machinery for smoother motor start-up
• Ideal for conveyors, pumps, and fans in large-scale operations
• Effective in HVAC systems to optimise energy efficiency
• Suitable for industries requiring precise motor control capabilities
• Ideal for conveyors, pumps, and fans in large-scale operations
• Effective in HVAC systems to optimise energy efficiency
• Suitable for industries requiring precise motor control capabilities
How does the adjustable overload protection function help in motor management?
The adjustable overload protection enables custom settings to match the specific motor characteristics, preventing damage from overheating or excess current. This tailored approach ensures optimal performance while reducing the risk of unplanned downtime.
What advantages does the internal bypass provide during operation?
The internal bypass minimises energy loss by allowing continuous operation of the motor without introducing additional resistance, thus enhancing efficiency and reducing operational costs during the running phase.
Can this device handle various voltage inputs?
Yes, it accommodates a voltage range from 200 V to 575 V, making it versatile for different applications and ensuring compatibility with various electrical systems in industrial settings.
What is the significance of the product's reversible operation feature?
The reversible operation feature offers flexibility by allowing the motor to run in both directions. This capability is essential in applications where reversing the motor direction is required for functionality, such as in conveyor systems.
What kind of display does the soft starter have and how does it aid usability?
It is equipped with a user-friendly display that provides real-time monitoring of operational parameters, making it easier for users to adjust settings quickly, ensuring efficient motor management and reducing troubleshooting time.
