Eaton S711 Soft Starter, Soft Start, 575V, 160 kW, 3 Phase, IP20
- RS Stock No.:
- 650-187
- Mfr. Part No.:
- EP-401545 S711-34320DC
- Brand:
- Eaton
Subtotal (1 unit)*
$8,505.54
(exc. GST)
$9,356.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8,505.54 |
*price indicative
- RS Stock No.:
- 650-187
- Mfr. Part No.:
- EP-401545 S711-34320DC
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 160kW | |
| Product Type | Soft Starter | |
| Sub Type | Soft Start | |
| Number of Phases | 3 | |
| Current Rating | 320A | |
| IP Rating | IP20 | |
| Overall Length | 545mm | |
| Maximum Voltage | 575V | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE | |
| Overall Width | 222mm | |
| Overall Depth | 545mm | |
| Series | S711 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 160kW | ||
Product Type Soft Starter | ||
Sub Type Soft Start | ||
Number of Phases 3 | ||
Current Rating 320A | ||
IP Rating IP20 | ||
Overall Length 545mm | ||
Maximum Voltage 575V | ||
Hazardous Area Certification No | ||
Standards/Approvals CE | ||
Overall Width 222mm | ||
Overall Depth 545mm | ||
Series S711 | ||
- COO (Country of Origin):
- NZ
Eaton Soft Starter, 160kW Power Rating, 320A Current Rating - EP-401545 S711-34320DC
This soft starter is designed for efficient motor control in industrial applications. Operating on a three-phase system, it offers a power rating of 160kW and is compatible with voltages ranging from 200V to 575V. The unit features dimensions of 545mm in length, 222mm in width, and a depth of 545mm, delivering a robust and reliable solution for high-current applications.
Features & Benefits
• Motor overload protection enhances operational safety
• Internal bypass reduces energy losses during operation
• Adjustable class for tailored performance to specific needs
• Torque control ensures smooth motor acceleration
• Internal bypass reduces energy losses during operation
• Adjustable class for tailored performance to specific needs
• Torque control ensures smooth motor acceleration
Applications
• Used with three-phase motors for soft start
• Ideal for industrial machinery requiring controlled acceleration
• Utilised in high-current operations to manage inrush current
• Suitable for reversible motor in automation systems
• Ideal for industrial machinery requiring controlled acceleration
• Utilised in high-current operations to manage inrush current
• Suitable for reversible motor in automation systems
What is the maximum ambient temperature for operation?
The soft starter can operate in conditions with a maximum ambient temperature of up to 40°C, ensuring functionality in various environments.
What current rating can this starter handle?
It has a rated operational current of 320 A, making it suitable for demanding industrial applications.
How does the internal bypass feature benefit motor performance?
The internal bypass allows the starter to function efficiently during steady-state, reducing losses and optimising energy use.
What are the advantages of adjustable class configurations?
Adjustable class configurations enable the starter to be customised for different motor loads and operational requirements, improving efficiency.
