Eaton S711 Soft Starter, Soft Start, 575V, 220 kW, 3 Phase, IP20

Subtotal (1 unit)*

$10,397.09

(exc. GST)

$11,436.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$10,397.09

*price indicative

RS Stock No.:
650-189
Mfr. Part No.:
EP-401546 S711-34410DC
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Soft Starter

Power Rating

220kW

Sub Type

Soft Start

Number of Phases

3

Current Rating

410A

IP Rating

IP20

Overall Length

545mm

Maximum Voltage

575V

Standards/Approvals

CE

Hazardous Area Certification

No

Overall Width

222mm

Series

S711

Overall Depth

545mm

COO (Country of Origin):
NZ

Eaton Soft Starter, 220 kW Power Rating, 410A Current Rating - EP-401546 S711-34410DC


This soft starter is designed to control the start-up of motors, providing a seamless transition into operational speeds. With a power rating of 220kW and a current rating of 410 A, it operates effectively within a voltage range of 200V to 575V. The unit's dimensions measure 545 mm in overall length, 222mm in width, and 545mm in depth, ensuring a Compact design suitable for various installation environments.

Features & Benefits


• Offers soft start motor control for reduced mechanical stress
• Supports three-phase soft starter operations, enhancing efficiency
• Internal bypass technology optimises energy consumption
• Adjustable class settings for tailored motor protection
• Reversibility feature allows for flexible motor direction control

Applications


• Used with three-phase motor systems for industrial
• Ideal for controlling large pumps and conveyor belts
• Effective in HV AC systems to manage fan motors
• Utilised in heavy machinery to reduce mechanical wear
• Suitable for requiring precise torque control

What are the operational temperature limits for this device?


The maximum ambient operating temperature for effective performance is 40°C, ensuring safe usage in various environments.

How does the internal bypass feature enhance efficiency?


The integrated internal bypass minimises energy loss during the start-up process, leading to improved operational efficiency and reduced overheating.

What customisation options are available for motor protection?


This unit features adjustable class settings, allowing users to tailor motor overload protection to specific operational needs, enhancing longevity and reliability.

Can it support a range of control supply voltages?


Yes, it operates with a control supply voltage of 24V DC, compatible with a variety of control setups in automation systems.

What design elements contribute to its compactness?


The soft starter's dimensions are optimised for installation flexibility, enabling easy integration within limited spaces while maintaining robust performance standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy