Eaton S711 Soft Starter, Soft Start, 575V, 160 kW, 3 Phase, IP20
- RS Stock No.:
- 650-169
- Mfr. Part No.:
- EP-401528 S711-34320AC
- Brand:
- Eaton
Subtotal (1 unit)*
$8,930.83
(exc. GST)
$9,823.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8,930.83 |
*price indicative
- RS Stock No.:
- 650-169
- Mfr. Part No.:
- EP-401528 S711-34320AC
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 160kW | |
| Product Type | Soft Starter | |
| Sub Type | Soft Start | |
| Number of Phases | 3 | |
| Current Rating | 320A | |
| IP Rating | IP20 | |
| Overall Length | 545mm | |
| Maximum Voltage | 575V | |
| Overall Width | 222mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE | |
| Overall Depth | 545mm | |
| Series | S711 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 160kW | ||
Product Type Soft Starter | ||
Sub Type Soft Start | ||
Number of Phases 3 | ||
Current Rating 320A | ||
IP Rating IP20 | ||
Overall Length 545mm | ||
Maximum Voltage 575V | ||
Overall Width 222mm | ||
Hazardous Area Certification No | ||
Standards/Approvals CE | ||
Overall Depth 545mm | ||
Series S711 | ||
- COO (Country of Origin):
- NZ
Eaton Soft Starter, 160kW Power Rating, 320A Current Rating - EP-401528 S711-34320AC
This soft starter is designed for three-phase applications, featuring a robust power rating of 160kW and current capabilities of up to 320A. It operates effectively across a voltage range of 200V to 575V, making it an Ideal choice for industrial environments. With dimensions of 545mm in length, 222mm in width, and 545mm in depth, This soft starter is both Compact and efficient.
Features & Benefits
• Enables smooth motor starts to reduce mechanical stress
• Integrated motor overload protection enhances reliability
• Includes an internal bypass for energy efficiency
• Temperature resilience up to 40°C ensures durability
• Supports reversible motor operation for versatile applications
• Integrated motor overload protection enhances reliability
• Includes an internal bypass for energy efficiency
• Temperature resilience up to 40°C ensures durability
• Supports reversible motor operation for versatile applications
Applications
• Used to control three-phase motors in manufacturing processes
• Ideal for starting large pumps and compressors
• Utilised in conveyor systems requiring soft starting
• Applied in HVAC systems for enhanced motor performance
• Suitable for industrial equipment needing torque control
• Ideal for starting large pumps and compressors
• Utilised in conveyor systems requiring soft starting
• Applied in HVAC systems for enhanced motor performance
• Suitable for industrial equipment needing torque control
What current ratings can this device handle during operation?
It can handle a current rating of up to 320 A, making it suitable for heavy machinery and industrial applications.
How does the technology provide motor protection?
It features integrated motor overload protection, which helps prevent damage to the motor during operation by monitoring current levels.
What are the voltage specifications for this device?
It operates within a voltage range of 200 V to 575 V, allowing for flexibility in various applications.
Can this device support reversible motors?
Yes, it has a feature for reversibility, enabling efficient operation in applications that require direction changes.
What is the level of protection offered by this product?
The soft starter achieves an IP00 rating, indicating suitability for indoor, non-hazardous environments.
