- RS Stock No.:
- 272-583
- Mfr. Part No.:
- LUCA32BL
- Brand:
- Schneider Electric
37 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$282.10
(exc. GST)
$310.31
(inc. GST)
Units | Per unit |
1 + | $282.10 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 272-583
- Mfr. Part No.:
- LUCA32BL
- Brand:
- Schneider Electric
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Schneider Electric Direct On Line Motor Starter, 3 Poles, 18.5kW - TeSys Ultra Series - LUCA32BL
Get all the basic protection you need for motor starters with this direct on line starter from Schneider Electric's TeSys range. The unit offers effective and reliable protection against short circuits and overcurrent, giving you the benefit of reduced maintenance and improved productivity. Protection against phase failure and imbalances are also covered and the device features simple manual resetting. This integrated unit saves on installation time by cutting down on complex wiring jobs.
Features & Benefits
• Environmentally-friendly with a low coil consumption for a reduced carbon footprint
• Rapid open and closing of circuits for almost instant reactions to electrical faults
• Protective function that's largely immune to power microbreaks and voltage dips
• Fire-resistant to reduce the risk of electrical fires for improved workplace safety
• Rapid open and closing of circuits for almost instant reactions to electrical faults
• Protective function that's largely immune to power microbreaks and voltage dips
• Fire-resistant to reduce the risk of electrical fires for improved workplace safety
Applications
• Aerospace industry
• Hoisting and lifting
• Marine and off-shore industries
• Hoisting and lifting
• Marine and off-shore industries
Can I upgrade the basic functions of this motor starter?
Yes, it's easy to upgrade the functions of this motor starter. All you need to do is select the modules you want from the Schneider Electric TeSys Ultra series and then simply clip them into the power base. This way the device can be customised according to your needs.
Schneider Electric TeSys U
The TeSys U is a modular system for motor control; it enables the user to create a customised solution for their control requirements, from a series of standard modules. The plug-in modules allow the assembly and wiring before the selection of motor protection parameters and control voltages, they can be created or changed in seconds by changing the plug-in modules. A host of DOL starting applications can be catered for.
Faster design with fewer components needed
Quicker panel build with faster assembly time and fewer wires per starter
Space saving 45mm width up to 32A (even for reversing) allowing smaller panels
Flexible and upgradeable with plug-and-play function modules
Voltage and protection parameters can be determined after assembly and wiring
Broad band electronic control unit provides improved overload protection with fewer components
Expandable plug-and–play diagnostics
Total co-ordination for fast return to service after a short circuit fault
Quicker panel build with faster assembly time and fewer wires per starter
Space saving 45mm width up to 32A (even for reversing) allowing smaller panels
Flexible and upgradeable with plug-and-play function modules
Voltage and protection parameters can be determined after assembly and wiring
Broad band electronic control unit provides improved overload protection with fewer components
Expandable plug-and–play diagnostics
Total co-ordination for fast return to service after a short circuit fault
Tesys model U is easy to select:
First choose a Power Base- 12A or 32A, direct on line or reversing. The power base includes 2 auxiliary contacts.
Then choose the plug-in protection module by motor full load current and control voltage required.
Additional plug in functions can be selected and added at any time.
The plug-in bases can use any LU9 type blocks see stock no. 493-8779 for base option
Then choose the plug-in protection module by motor full load current and control voltage required.
Additional plug in functions can be selected and added at any time.
The plug-in bases can use any LU9 type blocks see stock no. 493-8779 for base option
Specifications
Attribute | Value |
---|---|
Power Rating | 18.5 kW |
Range | TeSys |
Motor Starter Type | DOL |
Voltage Rating | 690 V ac |
Phase | 3 |
Current Rating | 220 mA |
IP Rating | IP40 |
Number of Poles | 3P |
Motor Starter Functionality | Manual |
Overall Length | 45mm |
Overall Width | 60mm |
Better World Product | Yes |
Overall Depth | 66mm |
Series | LUC |
Better World Verification | Green Premium |
Standards Met | CCC Certified, CE Certified, CSA Certified, EAC Certified, UL Listed |