Schneider Electric Altistart Star Delta Starter, Star Delta, 110V ac, 55.9 kW, 3 Phase
- RS Stock No.:
- 220-8654
- Mfr. Part No.:
- ATS22C25S6U
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$5,766.98
(exc. GST)
$6,343.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,766.98 |
*price indicative
- RS Stock No.:
- 220-8654
- Mfr. Part No.:
- ATS22C25S6U
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Power Rating | 55.9kW | |
| Product Type | Star Delta Starter | |
| Sub Type | Star Delta | |
| Number of Phases | 3 | |
| Current Rating | 250A | |
| IP Rating | IP00 | |
| Overall Length | 425mm | |
| Maximum Voltage | 110V ac | |
| Overall Width | 206mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN/IEC 60947-4-2 | |
| Series | Altistart | |
| Overall Depth | 299mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Power Rating 55.9kW | ||
Product Type Star Delta Starter | ||
Sub Type Star Delta | ||
Number of Phases 3 | ||
Current Rating 250A | ||
IP Rating IP00 | ||
Overall Length 425mm | ||
Maximum Voltage 110V ac | ||
Overall Width 206mm | ||
Hazardous Area Certification No | ||
Standards/Approvals EN/IEC 60947-4-2 | ||
Series Altistart | ||
Overall Depth 299mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Schneider Electric ATS22C25S6U
This Altistart 22 soft starter can feed 3-phase asynchronous motors in supply line connection. It has a rating of 250A, a rated power from 75HP to 250HP and a rated voltage from 230V to 575V AC. It is designed for simple and complex machines such as centrifugal and piston pumps, fans, screw compressors and material handling equipment. Slim form factor improves versatility; allows mounting in frames of any kind of machines. It features an Integrated bypass, this reduces noise and decreases heat dissipation. Compatibility with SoMove software allows configurations and settings to be easily transferred, meaning spares can be quickly installed. It provides smooth starting for your machinery, avoiding mechanical stresses and extending their service life.
The Schneider Electric ATS22 is a simple to use, three phase digital soft starter with embedded bypass function for a wide range of applications. Complete with adjustable electronic overload and fieldbus communications.
Network number of phases 3 phases
Power dissipation 20 W
Assembly style With heat sink
Discrete output number 2
Related links
- Schneider Electric Altistart Star Delta Starter 600V ac 3 Phase, IP20
- Schneider Electric Altistart Star Delta Starter 600V ac 3 Phase
- Schneider Electric Altistart Star Delta Starter 600V ac 3 Phase
- Schneider Electric Altistart Star Delta Starter 600V ac 3 Phase
- Schneider Electric Altistart Star Delta Starter 600V ac 3 Phase, IP20
- Schneider Electric Altistart Star Delta Starter 600V ac 3 Phase
- Eaton SDAINL Star Delta Starter 110V ac 3 Phase, IP55
- Eaton SDAINL Star Delta Starter 110V ac 3 Phase, IP55
