Schneider Electric TeSys Motor Starter, Star Delta, 415V ac, 22 kW, 3 Phase, IP65

Subtotal (1 unit)*

$2,139.33

(exc. GST)

$2,353.26

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,139.33

*price indicative

RS Stock No.:
654-874
Mfr. Part No.:
LE3D18N7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Power Rating

22kW

Product Type

Motor Starter

Sub Type

Star Delta

Number of Phases

3

Current Rating

18A

IP Rating

IP65

Overall Length

348mm

Maximum Voltage

415V ac

Standards/Approvals

IEC 60947-4-1, UKCA

Overall Width

186mm

Hazardous Area Certification

No

Series

TeSys

Overall Depth

175.5mm

COO (Country of Origin):
FR
The Schneider Electric Enclosed star delta starter designed for efficient motor control and protection. With a rated operational current of 18 A and the capability to handle motor power up to 22 kW at 415 V AC, this starter is ideal for various applications, ensuring reliable operation in standard environments. Constructed from durable polycarbonate, it features thermal overload protection and mechanical interlocks for safety. The unit supports easy installation thanks to its screw clamp terminals and multiple cable entry options. The IP65 and IK07 ratings attest to its robustness and protection against harsh conditions, making it suitable for diverse industrial applications.

Rated operational current of 18 A AC-3 for dependable performance

Handles motor power up to 22 kW across multiple voltage options for versatility

Constructed from polycarbonate for enhanced durability and longevity

Includes thermal overload relay for improved motor protection

Mechanical interlock feature enhances safety during operation

Multiple screw clamp terminals facilitate simple and secure connections

IP65 protection rating ensures resistance against dust and water ingress

IK07 degree of protection offers impact resistance, ensuring reliability in tough environments

Designed for ambient air temperatures from -5 to 40 °C, suitable for various operating conditions

Certified under UKCA standards, assuring compliance with regulatory requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy