Eaton Eaton Moeller DOL Starter, DOL, 415V ac, 2.2 kW, 3 Phase, IP20
- RS Stock No.:
- 248-964
- Mfr. Part No.:
- 188286 MSC-DM-6,3-M7(230V50HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
$403.70
(exc. GST)
$444.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $403.70 |
*price indicative
- RS Stock No.:
- 248-964
- Mfr. Part No.:
- 188286 MSC-DM-6,3-M7(230V50HZ)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | DOL Starter | |
| Power Rating | 2.2kW | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 6.3A | |
| Mount Type | DIN Rail | |
| IP Rating | IP20 | |
| Number of Poles | 3 | |
| Overall Length | 170mm | |
| Maximum Voltage | 415V ac | |
| Standards/Approvals | CE, CSA CSA-C22.2 No. 14-10, IEC/EN 60947-4-1, UL UL60947-4-1A | |
| Hazardous Area Certification | No | |
| Overall Width | 45mm | |
| Series | Eaton Moeller | |
| Overall Depth | 76mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type DOL Starter | ||
Power Rating 2.2kW | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 6.3A | ||
Mount Type DIN Rail | ||
IP Rating IP20 | ||
Number of Poles 3 | ||
Overall Length 170mm | ||
Maximum Voltage 415V ac | ||
Standards/Approvals CE, CSA CSA-C22.2 No. 14-10, IEC/EN 60947-4-1, UL UL60947-4-1A | ||
Hazardous Area Certification No | ||
Overall Width 45mm | ||
Series Eaton Moeller | ||
Overall Depth 76mm | ||
- COO (Country of Origin):
- DE
The Eaton DOL starter from Eaton's Moeller series, embodies reliability and performance, making it a crucial component for industrial motor control applications. Designed to operate seamlessly at various voltages, this device ensures smooth motor operations while providing essential protection against overloads and short circuits. Its compact dimensions allow easy integration into existing systems, while the robust construction guarantees longevity, even in challenging environments. With temperature-compensated overload protection and a distinct CLASS 10 short-circuit release, it meets stringent standards for safety and efficiency. Whether you are looking to upgrade your control systems or maintain current setups, this modern starter is equipped to handle diverse operational requirements with ease.
Optimised for 230 V 50 Hz applications, ensuring high compatibility
Fitted with a screw terminal connection for secure and reliable wiring
Features a dual-frequency coil for effective power management
Includes IP20 degree of protection to safeguard internal components
Supports motors with efficiency classes, including IE3 for enhanced energy performance
DIN rail mounting method simplifies installation and improves accessibility
Equipped with a single normally open auxiliary contact for additional functionality
Rated operational current settings provide versatile usage across various applications
Meets international certifications, ensuring compliance with industry standards
- RS Stock No. 0240900
- Mfr. Part No. 191109 MSC-DM-6,3-M7(24VDC)/MSFA
Each
$545.24
- RS Stock No. 0258514
- Mfr. Part No. 283145 MSC-D-6,3-M7(230V50HZ)
Each
$404.34
- RS Stock No. 0120631
- Mfr. Part No. 168803 MSC-DE-4-M17(24VDC)
Each
$812.59
- RS Stock No. 0120630
- Mfr. Part No. 168802 MSC-DE-4-M17(230V50HZ)
Each
$645.73
Related links
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20









