Eaton Eaton Moeller DOL Starter, DOL, 415V ac, 90 W, 3 Phase, IP20
- RS Stock No.:
- 248-961
- Mfr. Part No.:
- 188280 MSC-DM-0,4-M7(230V50HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
$365.62
(exc. GST)
$402.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $365.62 |
*price indicative
- RS Stock No.:
- 248-961
- Mfr. Part No.:
- 188280 MSC-DM-0,4-M7(230V50HZ)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | DOL Starter | |
| Power Rating | 90W | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 400mA | |
| Mount Type | DIN Rail | |
| IP Rating | IP20 | |
| Number of Poles | 3 | |
| Overall Length | 170mm | |
| Maximum Voltage | 415V ac | |
| Overall Width | 45mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, CSA 012528, CSA-C22.2 No. 14-10, CSA Class No.:3211-04, IEC/EN 60947-4-1, UL60947-4-1A, UL E123500, UL NKJH, VDE 0660 | |
| Series | Eaton Moeller | |
| Overall Depth | 76mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type DOL Starter | ||
Power Rating 90W | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 400mA | ||
Mount Type DIN Rail | ||
IP Rating IP20 | ||
Number of Poles 3 | ||
Overall Length 170mm | ||
Maximum Voltage 415V ac | ||
Overall Width 45mm | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, CSA 012528, CSA-C22.2 No. 14-10, CSA Class No.:3211-04, IEC/EN 60947-4-1, UL60947-4-1A, UL E123500, UL NKJH, VDE 0660 | ||
Series Eaton Moeller | ||
Overall Depth 76mm | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series MSC-DM DOL starter is designed to ensure efficient and reliable motor control in a variety of industrial applications. Tailored for use in challenging environments, it operates seamlessly at voltages of 230V, 400V and 415V across a wide capacity range. The starter is noted for its compact design, allowing easy integration into existing systems, while its impressive overload protection capabilities ensure longevity and safe operation. With a degree of protection IP20, this device is perfectly suited for use in standard industrial settings. The combination of robust build quality and intelligent thermal management ensures that it meets the demanding needs of todays automation requirements, making it an essential component for any reliable motor control solution.
Compact design allows for installation in tight spaces
Thermal overload protection ensures motors are safeguarded against damage
Equipped with screw terminals for secure and reliable connections
Rated operational power ensures optimal performance in various applications
Designed for use with motors that meet efficiency class IE3
Complies with multiple international standards for quality assurance
User-friendly mounting options facilitate easy installation on DIN rails
Offers a consistent operational capacity across a wide range of voltages
- RS Stock No. 0247172
- Mfr. Part No. 102965 MSC-D-0,4-M7(24VDC)/BBA
Each
$520.54
- RS Stock No. 0246840
- Mfr. Part No. 191103 MSC-DM-0,4-M7(24VDC)/MSFA
Each
$499.46
- RS Stock No. 0242974
- Mfr. Part No. 188281 MSC-DM-0,63-M7(230V50HZ)
Each
$372.62
- RS Stock No. 0257882
- Mfr. Part No. 283159 MSC-D-1,6-M7(24VDC)
Each
$420.45
Related links
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20











