Eaton Eaton Moeller DOL Starter, DOL, 415V ac, 550 W, 3 Phase, IP20

Subtotal (1 unit)*

$393.67

(exc. GST)

$433.04

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$393.67

*price indicative

RS Stock No.:
248-963
Mfr. Part No.:
188283 MSC-DM-1,6-M7(230V50HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Power Rating

550W

Product Type

DOL Starter

Sub Type

DOL

Number of Phases

3

Current Rating

1.6A

IP Rating

IP20

Mount Type

DIN Rail

Number of Poles

3

Overall Length

170mm

Maximum Voltage

415V ac

Hazardous Area Certification

No

Overall Width

45mm

Standards/Approvals

UL, UL60947-4-1A, CE, VDE 0660, CSA-C22.2 No. 14-10, IEC/EN 60947-4-1

Overall Depth

76mm

Series

Eaton Moeller

COO (Country of Origin):
DE
The Eaton Moeller MSC-DM DOL starter offers a robust solution for efficient motor control, engineered for steadfast operation across various industrial applications. Designed for a voltage range of 230 V to 415 V, this starter ensures reliable performance even under demanding conditions. Featuring a compact design with dimensions of 76 mm in depth and 170 mm in height, it integrates seamlessly into existing systems, saving valuable space. The device is equipped with advanced overload protection, enhancing safety and reliability in motor operations. Certifying to numerous international standards, including UL and IEC/EN 60947-4-1, this starter is not only versatile but also ideal for modern machinery setups. Its operational parameters make it suitable for motors of up to 0.55 kW, ensuring that your equipment runs smoothly and safely.

Unparalleled protection with a temperature compensated overload mechanism

Installation versatility with a DIN rail mounting solution

High endurance, with a rated impulse withstand voltage of 6000 V AC

Enhanced safety profile, certified under multiple international electrical standards

Compact size allows integration in limited spaces without sacrificing performance

Ability to connect securely with external devices via screw terminals

Efficient operation in varied climatic conditions, rated for -25 °C to 55 °C ambient temperatures

Short-circuit release function enhances operational safety

Minimal maintenance due to durable construction and reliability

Suitable for motors with increased efficiency categories, supporting modern energy standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy