Eaton Eaton Moeller MSC-D DOL Starter, DOL, 415V ac, 630 W, 3 Phase, IP20
- RS Stock No.:
- 258-517
- Mfr. Part No.:
- 283156 MSC-D-0,63-M7(24VDC)
- Brand:
- Eaton
Subtotal (1 unit)*
$394.81
(exc. GST)
$434.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $394.81 |
*price indicative
- RS Stock No.:
- 258-517
- Mfr. Part No.:
- 283156 MSC-D-0,63-M7(24VDC)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | DOL Starter | |
| Power Rating | 630W | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 630mA | |
| IP Rating | IP20 | |
| Overall Length | 180mm | |
| Maximum Voltage | 415V ac | |
| Standards/Approvals | CE CSA Class No.:3211-24, CSA-C22.2 No. 60947-4-1-14, CSA File No.:012528, IEC/EN 60947-4-1, UL Category Control No.:NLRV, UL File No.:E36332, VDE 0660, UL CSA UL 60947-4-1 | |
| Hazardous Area Certification | No | |
| Overall Width | 45mm | |
| Series | Eaton Moeller MSC-D | |
| Overall Depth | 95mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type DOL Starter | ||
Power Rating 630W | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 630mA | ||
IP Rating IP20 | ||
Overall Length 180mm | ||
Maximum Voltage 415V ac | ||
Standards/Approvals CE CSA Class No.:3211-24, CSA-C22.2 No. 60947-4-1-14, CSA File No.:012528, IEC/EN 60947-4-1, UL Category Control No.:NLRV, UL File No.:E36332, VDE 0660, UL CSA UL 60947-4-1 | ||
Hazardous Area Certification No | ||
Overall Width 45mm | ||
Series Eaton Moeller MSC-D | ||
Overall Depth 95mm | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series MSC-D DOL starter combines robust design with exceptional performance for both commercial and industrial applications. Its adaptability for various voltages, including 230 - 415 V AC, ensures reliability across a range of operational environments. Engineered for easy installation on DIN rail, this starter is fitted with advanced features such as temperature compensated overload protection and a CLASS 10 A short-circuit release. It's ideal for efficiently managing motor control requirements, with a notable capability for models with an efficiency class of IE3. The starter also excels in terms of safety, boasting an IP20 degree of protection and compliance with multiple international standards, including UL and CSA, making it a trustworthy component in numerous systems. Moreover, its compact design enables hassle-free deployment without sacrificing functionality or safety.
Designed for easy DIN rail mounting, simplifying installation
Features temperature compensated overload protection for enhanced safety
Configured for normal and high-efficiency motors, accommodating various power requirements
Meets strict international certifications for reliable operation across global markets
Compact dimensions optimise space utilisation in control panels
Built-in short-circuit release enhances operational safety and reduces risk of damage
Classified with a degree of protection IP20, ensuring suitability in diverse environments
Capable of operating across a broad voltage range, adding versatility to its application
Related links
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller MSC-R Motor Starter 415V 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
