Lovato Electric Rotary Cam Switch 440V ac, 18.5 kW, 3 Phase Star Delta Starter, IP65, IP20
- RS Stock No.:
- 248-5604
- Mfr. Part No.:
- GX4012U
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$325.37
(exc. GST)
$357.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $325.37 |
*price indicative
- RS Stock No.:
- 248-5604
- Mfr. Part No.:
- GX4012U
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Power Rating | 18.5kW | |
| Product Type | Star Delta Starter | |
| Number of Phases | 3 | |
| IP Rating | IP65, IP20 | |
| Mount Type | Front | |
| Maximum Supply Voltage | 440V ac | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RoHS | |
| Series | Rotary Cam Switch | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Power Rating 18.5kW | ||
Product Type Star Delta Starter | ||
Number of Phases 3 | ||
IP Rating IP65, IP20 | ||
Mount Type Front | ||
Maximum Supply Voltage 440V ac | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RoHS | ||
Series Rotary Cam Switch | ||
- COO (Country of Origin):
- HR
The Lovato product is a star delta motor starter switch. It is a rotary cam switch with front mount and black handle.
Square shaped contact body
Possibility of side by side installation
Related links
- Lovato Rotary Cam Switch Star Delta Starter 440V ac 3 Phase IP65
- Lovato Rotary Cam Switch Star Delta Starter 440V ac 3 Phase IP65
- Lovato BFA02570 Star Delta Starter 440V 3 Phase
- Lovato BFA03870 Star Delta Starter 440V 3 Phase
- Lovato BFA00970 Star Delta Starter 440V 3 Phase
- Lovato BFA01870 Star Delta Starter 440V 3 Phase
- Lovato BFA01270 Star Delta Starter 440V 3 Phase
- Lovato BFA03270 Star Delta Starter 440V 3 Phase
