Eaton Eaton Moeller MSC-DE Motor Starter, DOL, 415V, 5.5 kW, 3 Phase, IP20

Subtotal (1 unit)*

$545.33

(exc. GST)

$599.86

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$545.33

*price indicative

RS Stock No.:
231-804
Mfr. Part No.:
121743 MSC-DE-12-M12(230V50HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Motor Starter

Power Rating

5.5kW

Sub Type

DOL

Number of Phases

3

Current Rating

12A

IP Rating

IP20

Overall Length

198mm

Maximum Voltage

415V

Hazardous Area Certification

No

Standards/Approvals

VDE 0660, IEC/EN 60947-4-1

Overall Width

45mm

Overall Depth

102mm

Series

Eaton Moeller MSC-DE

COO (Country of Origin):
DE
This Eaton Moeller series MSC-DE DOL starter is designed for robust performance in demanding environments. Perfectly suited for 380 V, 400 V, and 415 V applications, it can seamlessly handle operational power up to 5.5 kW, making it an ideal choice for efficient motor control. With an adjustable short-circuit release and temperature-compensated overload protection, this starter ensures optimal reliability and safety under varying operational conditions. Its compact design allows for easy installation on DIN rails, catering to space-constrained setups. Equipped with screw terminals, the starter guarantees secure connections for dependable operation, while its impressive short-circuit current ratings underscore its capability in high-fault situations. This device is not only engineered for top-tier performance but also complies with global standards, reflecting its high level of quality and assurance.

Designed for high efficiency in a variety of industrial applications

Robust overload protection maintains optimal motor health

Adjustable settings accommodate diverse operational needs

Compact size permits installation in space-restricted environments

Screw terminals facilitate secure and easy wiring

IP20 protection ensures suitability for a wide range of conditions

Dual-frequency operation maximises functionality across different setups

Meets stringent international certifications for quality and safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy