Eaton Eaton Moeller Motor Starter, DOL, 415V, 15 kW, 3 Phase, IP20

Subtotal (1 unit)*

$967.28

(exc. GST)

$1,064.01

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$967.28

*price indicative

RS Stock No.:
229-839
Mfr. Part No.:
121750 MSC-DE-32-M25(24VDC)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Motor Starter

Power Rating

15kW

Sub Type

DOL

Number of Phases

3

Current Rating

25A

IP Rating

IP20

Overall Length

242mm

Maximum Voltage

415V

Overall Width

45mm

Hazardous Area Certification

No

Standards/Approvals

VDE 0660, IEC/EN 60947-4-1

Series

Eaton Moeller

Overall Depth

128mm

COO (Country of Origin):
DE
The Eaton direct online starter is designed for the reliable control of motors across standard voltage ranges, making it an essential component for industrial applications. With its robust design, it delivers effective temperature-compensated overload protection, ensuring your motors operate smoothly without overheating. The versatility of this product is evident in its compatibility with efficiency class IE3 motors, tailored for both performance and energy savings. Durably constructed, it demonstrates excellent performance within a wide temperature range, making it suitable for various environments. This starter not only simplifies motor management but also ensures safety and compliance with international standards, thereby enhancing operational reliability in diverse industrial settings.

Designed for quick and easy installation on DIN rails

Incorporates a short-circuit release mechanism for added safety

Fitted with screw terminals for secure connections

Capable of operating at various ambient temperatures, suitable for challenging environments

Offers adjustable overload release settings for customised performance

Features a power consumption of just 0.86 W, ensuring energy efficiency

Supports multiple motor ratings for enhanced versatility

Complies with IEC and VDE standards ensuring reliability and compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy