Eaton Eaton Moeller Motor Starter, DOL, 415V, 5.5 kW, 3 Phase, IP20

Subtotal (1 unit)*

$877.97

(exc. GST)

$965.77

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$877.97

*price indicative

RS Stock No.:
231-716
Mfr. Part No.:
121758 MSC-DEA-12-M17(24VDC)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Motor Starter

Power Rating

5.5kW

Sub Type

DOL

Number of Phases

3

Current Rating

12A

IP Rating

IP20

Number of Poles

1

Overall Length

242mm

Maximum Voltage

415V

Standards/Approvals

VDE 0660, IEC/EN 60947-4-1

Hazardous Area Certification

No

Overall Width

45mm

Series

Eaton Moeller

COO (Country of Origin):
DE
The Eaton DOL starter is engineered for optimal performance in demanding environments, providing reliable motor control across a range of applications. With the ability to operate at 380 V, 400 V, and 415 V, this versatile starter supports a variety of motor ratings, including a robust output of 5.5 kW. Designed for seamless integration with SmartWire-DT technology, it simplifies system connectivity, ensuring quick and efficient installations. The starter is equipped with features such as adjustable overload protection and short-circuit release, enhancing safety and reliability. Its compact dimensions make it an ideal choice for both new installations and retrofits, offering a balance of power and adaptability to meet the rigorous standards of industrial applications.

Connection to SmartWire-DT allows for streamlined wiring and improved system monitoring

Compact design fits easily into limited spaces without compromising performance

Temperature compensated overload protection protects motors from overheating

Short-circuit release ensures immediate safety response in fault conditions

Operates effectively in ambient temperatures ranging from -25 °C to 55 °C

Features screw terminal connections for reliable and secure electrical links

Adheres to high protection standards with an IP20 rating

Suitable for motors with efficiency class IE3, ensuring energy-efficient operations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy