Eaton MSC-DE Motor Starter, DOL, 415V, 5.5 kW, 3 Phase, IP20

Subtotal (1 unit)*

$842.43

(exc. GST)

$926.67

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$842.43

*price indicative

RS Stock No.:
231-805
Mfr. Part No.:
121746 MSC-DE-12-M17(24VDC)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Power Rating

5.5kW

Product Type

Motor Starter

Sub Type

DOL

Number of Phases

3

Current Rating

12A

IP Rating

IP20

Overall Length

242mm

Maximum Voltage

415V

Hazardous Area Certification

No

Standards/Approvals

IEC/EN 60947-4-1 VDE 0660

Overall Width

45mm

Overall Depth

128mm

Series

MSC-DE

COO (Country of Origin):
DE
The Eaton DOL starter is specifically designed to manage motor operations in a robust manner. Offering compatibility with a voltage range of 380 V to 415 V, it provides reliable performance for various industrial applications. Its advanced features ensure not only the safety of your motor but also its efficiency, making it a preferred choice for professionals. The device is equipped with adjustable overload release settings, enhancing its versatility while reducing the risk of overheating. With user-friendly screw terminals and a compact design, installation is straightforward and hassle-free, ensuring minimal downtime in your operations. Ideal for motors requiring constant protection, this starter exemplifies engineering excellence and operational reliability.

Adjustable overload release settings cater to specific motor requirements

Temperature compensated overload protection ensures optimal motor function

Compact design allows for easy installation in confined spaces

Screw terminal connections simplify electrical setup

Rated operational powers facilitate efficient performance

High short-circuit ratings enhance operational safety

Suitable for use with efficiency class IE3 motors

Designed for a temperature range from -25 °C to 55 °C, ensuring reliability in diverse conditions

Meets IEC/EN certification standards, confirming product reliability

Integrated short-circuit release enhances equipment safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy