Eaton MSC-D Motor Starter, DOL, 415V, 7.5 kW, 3 Phase, IP20

Subtotal (1 unit)*

$927.48

(exc. GST)

$1,020.23

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$927.48

*price indicative

RS Stock No.:
230-705
Mfr. Part No.:
121759 MSC-DEA-32-M17(24VDC)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Motor Starter

Power Rating

7.5kW

Sub Type

DOL

Number of Phases

3

Current Rating

17A

IP Rating

IP20

Mount Type

DIN Rail

Overall Length

128mm

Maximum Voltage

415V

Standards/Approvals

VDE 0660, IEC/EN 60947-4-1

Hazardous Area Certification

No

Overall Width

45mm

Overall Depth

242mm

Series

MSC-D

COO (Country of Origin):
DE
The Eaton DOL starter is engineered for robust performance in demanding electrical applications. With its capability to handle voltages of 380 V, 400 V, and 415 V, it operates efficiently across various operating conditions, making it an adaptable choice for modern industrial settings. The intelligent design features a short-circuit release mechanism and temperature-compensated overload protection, ensuring reliable and safe motor management. This product is also compatible with SmartWire-DT, enhancing connectivity and integration within contemporary automation systems. Built to withstand environmental challenges, it meets rigorous certification standards, thereby ensuring longevity and consistent operation under a range of conditions. With an IP20 protection rating and a pollution degree of 3, this starter is well-suited for secure installation in a variety of installations.

Certified for compliance with IEC/EN standards

Designed for effective connection via screw terminals

Offers adjustable overload release current settings

Capable of functioning in ambient temperatures ranging from -25 °C to 55 °C

Utilises a compact size for efficient space management

Incorporates a DIN rail mounting method for easy installation

Fitted for compatibility with energy-efficient motors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy