Eaton MSC-D Motor Starter, DOL, 415V, 4 kW, 3 Phase, IP20
- RS Stock No.:
- 230-704
- Mfr. Part No.:
- 121756 MSC-DEA-12-M9(24VDC)
- Brand:
- Eaton
Subtotal (1 unit)*
$574.96
(exc. GST)
$632.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $574.96 |
*price indicative
- RS Stock No.:
- 230-704
- Mfr. Part No.:
- 121756 MSC-DEA-12-M9(24VDC)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Motor Starter | |
| Power Rating | 4kW | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 9A | |
| Mount Type | DIN Rail | |
| IP Rating | IP20 | |
| Overall Length | 102mm | |
| Maximum Voltage | 415V | |
| Standards/Approvals | IEC/EN 60947-4-1, VDE 0660 | |
| Hazardous Area Certification | No | |
| Overall Width | 45mm | |
| Overall Depth | 198mm | |
| Series | MSC-D | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Starter | ||
Power Rating 4kW | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 9A | ||
Mount Type DIN Rail | ||
IP Rating IP20 | ||
Overall Length 102mm | ||
Maximum Voltage 415V | ||
Standards/Approvals IEC/EN 60947-4-1, VDE 0660 | ||
Hazardous Area Certification No | ||
Overall Width 45mm | ||
Overall Depth 198mm | ||
Series MSC-D | ||
- COO (Country of Origin):
- DE
The Eaton MSC-DEA DOL starter is an innovative solution designed for efficient motor control. This product stands out with its robust performance, supporting voltages of 380V, 400V, and 415V, along with a power rating of 4 kW. Engineered for seamless integration, it is equipped with advanced features such as connection to SmartWire-DT, enhancing automation possibilities. With its temperature-compensated overload protection and short-circuit release capabilities, it ensures optimal functionality while safeguarding both the system and the motors it controls. Compliant with IEC/EN standards, this starter is developed to operate reliably in a variety of environmental conditions, making it suitable for diverse industrial applications. Its compact dimensions and DIN rail mounting ease installation in panels, delivering both space efficiency and straightforward optimisation for various settings.
Offers compatibility with SmartWire-DT for enhanced automation
Designed with temperature compensation for reliable overload protection
Supports various voltage ranges for versatile application
Features an adjustable overload release for tailored settings
Built to meet stringent IEC/EN compliance, ensuring safety and reliability
Compact size facilitates easy installation and maximises space efficiency
Related links
- Eaton MSC-D Motor Starter 415V 3 Phase, IP20
- Eaton MSC-DEA Motor Starter 415V 3 Phase, IP20
- Eaton MSC-DEA Motor Starter 415V 3 Phase, IP20
- Eaton Eaton Moeller Motor Starter 415V 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
