Eaton Eaton Moeller Motor Starter, DOL, 415V, 370 W, 3 Phase, IP20
- RS Stock No.:
- 230-702
- Mfr. Part No.:
- 121753 MSC-DEA-1,2-M7(24VDC)
- Brand:
- Eaton
Subtotal (1 unit)*
$565.55
(exc. GST)
$622.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $565.55 |
*price indicative
- RS Stock No.:
- 230-702
- Mfr. Part No.:
- 121753 MSC-DEA-1,2-M7(24VDC)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Motor Starter | |
| Power Rating | 370W | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 1.2A | |
| IP Rating | IP20 | |
| Overall Length | 198mm | |
| Maximum Voltage | 415V | |
| Standards/Approvals | IEC/EN 60947-4-1, VDE 0660 | |
| Hazardous Area Certification | No | |
| Overall Width | 45mm | |
| Overall Depth | 102mm | |
| Series | Eaton Moeller | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Starter | ||
Power Rating 370W | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 1.2A | ||
IP Rating IP20 | ||
Overall Length 198mm | ||
Maximum Voltage 415V | ||
Standards/Approvals IEC/EN 60947-4-1, VDE 0660 | ||
Hazardous Area Certification No | ||
Overall Width 45mm | ||
Overall Depth 102mm | ||
Series Eaton Moeller | ||
- COO (Country of Origin):
- DE
The Eaton MSC-DEA DOL starter is an advanced solution designed to provide reliable motor control across a range of applications. Specifically tailored for use with 380 V, 400 V, and 415 V systems, this product excels in environments demanding robust performance under varying loads. With its compatibility for SmartWire-DT connectivity and a maximum rated operational power of 0.37 kW, it ensures seamless integration into automated setups. Safety is paramount, and this starter is equipped with a short-circuit release and adjustable overload protection, catering to diverse operational requirements. Built to withstand harsh conditions, it operates efficiently between -25 °C and 55 °C, making it suitable for a wide array of industrial environments.
Provides efficient control for direct online motor starting
Compact design facilitates easy mounting on DIN rails
IP20 rated for protection against solid objects greater than 12 mm
Comes equipped with short-circuit release functionality
Fitted with temperature-compensated overload protection
Supports connection to SmartWire-DT for enhanced communication
Adjustable current settings cater to specific operational demands
Robust construction ensures durability in demanding environments
Reduced overheating risks with optimised current flow timings
Suitable for motors conforming to efficiency class IE3
Related links
- Eaton MSC-D Motor Starter 415V 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V 3 Phase
- Eaton MSC-DE Motor Starter 415V 3 Phase, IP20
- Eaton MSC-DEA Motor Starter 415V 3 Phase, IP20
- Eaton Eaton Moeller Motor Starter 415V 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V 3 Phase, IP20
- Eaton Moeller Motor Starter 415V 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
