Eaton MSC-D Motor Starter, DOL, 415V, 15 kW, 3 Phase, IP20

Subtotal (1 unit)*

$1,054.94

(exc. GST)

$1,160.43

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,054.94

*price indicative

RS Stock No.:
231-732
Mfr. Part No.:
121760 MSC-DEA-32-M25(24VDC)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Motor Starter

Power Rating

15kW

Sub Type

DOL

Number of Phases

3

Current Rating

25A

IP Rating

IP20

Mount Type

DIN Rail

Overall Length

128mm

Maximum Voltage

415V

Standards/Approvals

VDE 0660, IEC/EN 60947-4-1

Hazardous Area Certification

No

Overall Width

45mm

Overall Depth

242mm

Series

MSC-D

COO (Country of Origin):
DE
The Eaton DOL starter is an innovative solution designed to optimise motor control and enhance operational efficiency in various industrial applications. With robust features, including compatibility with SmartWire-DT technology, it stands out as a reliable choice for ensuring seamless motor operation. The incorporation of temperature compensated overload protection safeguards equipment from potential damage, extending its operational lifespan. Additionally, its compact design makes installation straightforward, promoting efficient use of space within control panels. This product caters to diverse voltage ranges up to 415 V and accommodates various motor types, including those with efficiency class IE3, making it ideal for modern electric motor applications. Built for durability, it adheres to rigorous safety and performance standards, ensuring dependability in demanding environments.

Employs advanced technology to connect with SmartWire-DT modules

Designed with a temperature compensated overload protection feature

Compact size facilitates easy installation in confined spaces

Meets strict compliance with relevant certifications for safety and performance

Adaptable to different motor types, enhancing versatility in applications

Offers a wide range of operational ratings to suit various industrial needs

Incorporates a short-circuit release, enhancing system protection

Built to withstand challenging climatic conditions, ensuring reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy