Eaton Eaton Moeller DOL Starter, DOL, 415V, 370 W, 3 Phase

Subtotal (1 unit)*

$845.96

(exc. GST)

$930.56

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$845.96

*price indicative

RS Stock No.:
120-633
Mfr. Part No.:
168805 MSC-DEA-4-M17(24VDC)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

DOL Starter

Power Rating

370W

Sub Type

DOL

Number of Phases

3

Current Rating

4A

IP Rating

IP00

Mount Type

DIN Rail

Overall Length

242mm

Maximum Voltage

415V

Hazardous Area Certification

No

Overall Width

45mm

Standards/Approvals

VDE 0660 certified, IP00 degree of protection, IEC/EN 60947-4-1 certified

Series

Eaton Moeller

Overall Depth

128mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton DOL starter supports motors rated at 0.37 kW, and is compatible with SmartWire-DT for streamlined connectivity. It includes screw terminals for 24V DC control voltage, with a current range of 1 to 4 A and a high short-circuit.

VDE 0660 certified

IEC/EN 60947-4-1 certified

IP00 degree of protection

Pollution degree 3

Overvoltage category III

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy