Eaton MSC-D Motor Starter, DOL, 415V, 1.5 kW, 3 Phase, IP20
- RS Stock No.:
- 229-322
- Mfr. Part No.:
- 121754 MSC-DEA-4-M7(24VDC)
- Brand:
- Eaton
Subtotal (1 unit)*
$565.55
(exc. GST)
$622.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $565.55 |
*price indicative
- RS Stock No.:
- 229-322
- Mfr. Part No.:
- 121754 MSC-DEA-4-M7(24VDC)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 1.5kW | |
| Product Type | Motor Starter | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 4A | |
| IP Rating | IP20 | |
| Mount Type | DIN Rail | |
| Overall Length | 102mm | |
| Maximum Voltage | 415V | |
| Standards/Approvals | VDE 0660, IEC/EN 60947-4-1 | |
| Hazardous Area Certification | No | |
| Overall Width | 45mm | |
| Overall Depth | 198mm | |
| Series | MSC-D | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 1.5kW | ||
Product Type Motor Starter | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 4A | ||
IP Rating IP20 | ||
Mount Type DIN Rail | ||
Overall Length 102mm | ||
Maximum Voltage 415V | ||
Standards/Approvals VDE 0660, IEC/EN 60947-4-1 | ||
Hazardous Area Certification No | ||
Overall Width 45mm | ||
Overall Depth 198mm | ||
Series MSC-D | ||
- COO (Country of Origin):
- DE
The Eaton DOL starter from the Moeller series offers exceptional performance for motor control in industrial applications. Designed to operate at various voltages including 380 V, 400 V, and 415 V, this robust unit is ideal for a range of motors up to 1.5 kW. Its advanced features include a reliable temperature compensation system for overload protection, ensuring optimal safety and efficiency in demanding environments. With a focus on ease of use and versatility, this starter facilitates compatibility with SmartWire-DT connections, making it a modern solution for contemporary industrial setups. Engineered to withstand tough conditions, it boasts a durable construction and supports a pollution degree of 3, lending itself well to a variety of settings. The compact design allows for easy integration into existing systems, making it a practical choice for engineers and installers alike.
Fitted with a short-circuit release for enhanced safety
Features a mounting method specifically for DIN rail installation
Capable of operating in ambient temperatures ranging from -25 °C to 55 °C
Designed to cooperate seamlessly with SmartWire-DT for simplified connectivity
Meets stringent environmental standards, ensuring compliance with safety regulations
Constructed with a degree of protection rated at IP20 for internal components
Suitable for motors that adhere to efficiency class IE3 requirements
Configured to support a range of overload release current settings for adaptability
Related links
- Eaton MSC-D Motor Starter 415V 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V 3 Phase, IP20
- Eaton MSC-DEA Motor Starter 415V 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V 3 Phase, IP20
