Eaton MSC-D Motor Starter, DOL, 415V, 7.5 kW, 3 Phase, IP20

Subtotal (1 unit)*

$892.31

(exc. GST)

$981.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$892.31

*price indicative

RS Stock No.:
229-319
Mfr. Part No.:
121748 MSC-DE-32-M17(24VDC)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Motor Starter

Power Rating

7.5kW

Sub Type

DOL

Number of Phases

3

Current Rating

17A

IP Rating

IP20

Mount Type

DIN Rail

Overall Length

128mm

Maximum Voltage

415V

Hazardous Area Certification

No

Overall Width

45mm

Standards/Approvals

VDE 0660, IEC/EN 60947-4-1

Overall Depth

242mm

Series

MSC-D

COO (Country of Origin):
DE
The Eaton versatile DOL starter from the Eaton Moeller series is designed for 380 V, 400 V, and 415 V applications, seamlessly integrating performance with reliability. Featuring advanced temperature compensation for overload protection, it ensures optimal operation in varying conditions. The unit operates with direct online (DOL) starting methods and is suitable for motors with an efficiency class of IE3, making it a robust solution for energy-conscious operations. Enhanced with a powerful short-circuit release, this model integrates seamlessly into control systems, boosting productivity while reducing operational risks. With an impressive short-circuit rating and a compact structure, it is well-suited for modern industrial requirements, ensuring that it stands up to demanding environments while facilitating efficient electrical control.

Designed for seamless integration with various motor types

Offers comprehensive overload protection, enhancing operational safety

Robust short-circuit release mechanism ensures added reliability

Compact dimensions allow for flexible installation options

Rated for environments with a wide temperature range, ensuring versatility

Screw terminals facilitate easy and secure connections

Compatible with motors needing high efficiency, promoting energy savings

Features adjustable overload release settings to suit specific needs

  • RS Stock No. 0230705
  • Mfr. Part No. 121759 MSC-DEA-32-M17(24VDC)
Each
$927.48
  • RS Stock No. 0229837
  • Mfr. Part No. 121747 MSC-DE-32-M17(230V50HZ)
Each
$722.90
  • RS Stock No. 0251068
  • Mfr. Part No. 199612 MSC-D-16-M17(24VDC)-PI
Each
$730.32
  • RS Stock No. 0251645
  • Mfr. Part No. 199571 MSC-D-16-M15(230V50HZ)-PI
Each
$510.00

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy