Eaton MSC-D Motor Starter, DOL, 415V, 4 kW, 3 Phase, IP20
- RS Stock No.:
- 229-317
- Mfr. Part No.:
- 121742 MSC-DE-12-M9(24VDC)
- Brand:
- Eaton
Subtotal (1 unit)*
$568.30
(exc. GST)
$625.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $568.30 |
*price indicative
- RS Stock No.:
- 229-317
- Mfr. Part No.:
- 121742 MSC-DE-12-M9(24VDC)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 4kW | |
| Product Type | Motor Starter | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 9A | |
| IP Rating | IP20 | |
| Mount Type | DIN Rail | |
| Overall Length | 102mm | |
| Maximum Voltage | 415V | |
| Overall Width | 45mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | VDE 0660, IEC/EN 60947-4-1 | |
| Overall Depth | 198mm | |
| Series | MSC-D | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 4kW | ||
Product Type Motor Starter | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 9A | ||
IP Rating IP20 | ||
Mount Type DIN Rail | ||
Overall Length 102mm | ||
Maximum Voltage 415V | ||
Overall Width 45mm | ||
Hazardous Area Certification No | ||
Standards/Approvals VDE 0660, IEC/EN 60947-4-1 | ||
Overall Depth 198mm | ||
Series MSC-D | ||
- COO (Country of Origin):
- DE
The Eaton DOL starter offers reliable performance and enhanced safety for various motor control applications, operating efficiently at 380 V, 400 V, and 415 V. Designed for use with motors that require a robust overload protection mechanism, it integrates temperature compensated overload protection to ensure operational integrity even under changing conditions. The compact design, suitable for DIN rail mounting, simplifies installation while saving valuable space. With a wide operational voltage range and the capability to accommodate motors with efficiency class IE3, this starter meets both performance and environmental requirements. Its exceptional current rating and short-circuit release capability further underscore its suitability for demanding industrial environments, making it an ideal choice for modern electrical systems.
Compact design allows for efficient use of space in control panels
Temperature compensated overload protection enhances reliability
Compatible with motors of efficiency class IE3 for energy savings
Short-circuit release feature provides an additional layer of safety
Rated operational voltage ensures compatibility with various installations
Robust construction meets stringent environmental and operational standards
Easy installation with DIN rail mounting aids in quick deployment
- RS Stock No. 0229320
- Mfr. Part No. 121751 MSC-DE-32-M32(230V50HZ)
Each
$955.84
- RS Stock No. 0231802
- Mfr. Part No. 121740 MSC-DE-12-M7(24VDC)
Each
$531.90
- RS Stock No. 0230465
- Mfr. Part No. 121741 MSC-DE-12-M9(230V50HZ)
Each
$545.57
- RS Stock No. 0229319
- Mfr. Part No. 121748 MSC-DE-32-M17(24VDC)
Each
$936.93
Related links
- Eaton MSC-D Motor Starter 415V 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V 3 Phase, IP20












