Siemens SIRIUS 3RA2 DOL Starter, DOL, 690V, 90 W, 3 Phase
- RS Stock No.:
- 153-618
- Mfr. Part No.:
- 3RA2110-0DD15-1AP0
- Brand:
- Siemens
Subtotal (1 unit)*
$711.86
(exc. GST)
$783.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $711.86 |
*price indicative
- RS Stock No.:
- 153-618
- Mfr. Part No.:
- 3RA2110-0DD15-1AP0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 90W | |
| Product Type | DOL Starter | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 320mA | |
| Mount Type | Screw, Rail | |
| Number of Poles | 3 | |
| Overall Length | 203mm | |
| Maximum Voltage | 690V | |
| Hazardous Area Certification | ATEX | |
| Standards/Approvals | RINA, RMRS, RoHS, ABS, CE, DNV, EAC, IEC 60529, LRS, PRS, UL, UKCA | |
| Overall Width | 45mm | |
| Overall Depth | 155mm | |
| Series | SIRIUS 3RA2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 90W | ||
Product Type DOL Starter | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 320mA | ||
Mount Type Screw, Rail | ||
Number of Poles 3 | ||
Overall Length 203mm | ||
Maximum Voltage 690V | ||
Hazardous Area Certification ATEX | ||
Standards/Approvals RINA, RMRS, RoHS, ABS, CE, DNV, EAC, IEC 60529, LRS, PRS, UL, UKCA | ||
Overall Width 45mm | ||
Overall Depth 155mm | ||
Series SIRIUS 3RA2 | ||
- COO (Country of Origin):
- DE
The Siemens load feeder is engineered for efficient direct-on-line starting in industrial applications, delivering reliable performance at 400 V AC. This versatile device designed to operate with size S00 components, accommodating a wide range of current loads.
Supports reliable performance with a mechanical service life of 30 million cycles
Compact dimensions facilitate space-saving installations in control panels
Compatible with thermal (bimetallic) overload release mechanisms
Related links
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
