Siemens SIRIUS 3RA2 DOL Starter, DOL, 690V, 60 W, 3 Phase
- RS Stock No.:
- 153-611
- Mfr. Part No.:
- 3RA2110-0CE15-1AP0
- Brand:
- Siemens
Subtotal (1 unit)*
$543.91
(exc. GST)
$598.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $543.91 |
*price indicative
- RS Stock No.:
- 153-611
- Mfr. Part No.:
- 3RA2110-0CE15-1AP0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 60W | |
| Product Type | DOL Starter | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 250mA | |
| Mount Type | Screw, Rail | |
| Number of Poles | 3 | |
| Overall Length | 198mm | |
| Maximum Voltage | 690V | |
| Standards/Approvals | UL, EAC, IEC 60529, LRS, PRS, RINA, RMRS, RoHS, DNV, UKCA, CE, ABS | |
| Overall Width | 45mm | |
| Hazardous Area Certification | ATEX | |
| Overall Depth | 97mm | |
| Series | SIRIUS 3RA2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 60W | ||
Product Type DOL Starter | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 250mA | ||
Mount Type Screw, Rail | ||
Number of Poles 3 | ||
Overall Length 198mm | ||
Maximum Voltage 690V | ||
Standards/Approvals UL, EAC, IEC 60529, LRS, PRS, RINA, RMRS, RoHS, DNV, UKCA, CE, ABS | ||
Overall Width 45mm | ||
Hazardous Area Certification ATEX | ||
Overall Depth 97mm | ||
Series SIRIUS 3RA2 | ||
- COO (Country of Origin):
- DE
The Siemens direct-on-line starter is engineered to optimise operational efficiency and reliability in various industrial applications. Designed for standard rail or screw mounting, this versatile unit supports direct starting for motors, offering superior performance up to a rated voltage of 690 V AC.
Supports both AC 400 V operation for efficient energy use
Offers flexibility with multiple pole configurations for adaptability
Utilises finger-safe design to enhance user safety during operation
Related links
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V ac 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
