Siemens SIRIUS 3RA2 DOL Starter, DOL, 690V, 120 W, 3 Phase
- RS Stock No.:
- 153-638
- Mfr. Part No.:
- 3RA2110-0FH15-1AP0
- Brand:
- Siemens
Subtotal (1 unit)*
$745.87
(exc. GST)
$820.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $745.87 |
*price indicative
- RS Stock No.:
- 153-638
- Mfr. Part No.:
- 3RA2110-0FH15-1AP0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | DOL Starter | |
| Power Rating | 120W | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 500mA | |
| Mount Type | Rail, Screw | |
| Number of Poles | 3 | |
| Overall Length | 260mm | |
| Maximum Voltage | 690V | |
| Hazardous Area Certification | ATEX | |
| Standards/Approvals | UL, RMRS, RoHS, UKCA, ABS, CE, DNV, EAC, IEC 60529, LRS, PRS, RINA | |
| Overall Width | 45mm | |
| Overall Depth | 155mm | |
| Series | SIRIUS 3RA2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type DOL Starter | ||
Power Rating 120W | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 500mA | ||
Mount Type Rail, Screw | ||
Number of Poles 3 | ||
Overall Length 260mm | ||
Maximum Voltage 690V | ||
Hazardous Area Certification ATEX | ||
Standards/Approvals UL, RMRS, RoHS, UKCA, ABS, CE, DNV, EAC, IEC 60529, LRS, PRS, RINA | ||
Overall Width 45mm | ||
Overall Depth 155mm | ||
Series SIRIUS 3RA2 | ||
- COO (Country of Origin):
- DE
The Siemens direct-on-line starter designed to provide robust performance in demanding applications. Ideal for use with 60 mm busbar systems, it operates efficiently at 400 V AC with an impressive current range.
Efficient energy consumption leads to lower operational costs
Versatile mounting options allow for flexible applications
High mechanical service life ensures long-term reliability
Related links
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
