Siemens SIRIUS 3RA2 DOL Starter, DOL, 690V, 2.2 kW, 3 Phase
- RS Stock No.:
- 153-661
- Mfr. Part No.:
- 3RA2110-1GE15-1AP0
- Brand:
- Siemens
Subtotal (1 unit)*
$599.97
(exc. GST)
$659.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $599.97 |
*price indicative
- RS Stock No.:
- 153-661
- Mfr. Part No.:
- 3RA2110-1GE15-1AP0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | DOL Starter | |
| Power Rating | 2.2kW | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 6.3A | |
| Mount Type | Screw, Rail | |
| Number of Poles | 3 | |
| Overall Length | 198mm | |
| Maximum Voltage | 690V | |
| Standards/Approvals | RMRS, RINA, PRS, LRS, EAC, DNV, CE, ABS, IEC 60529, UL, UKCA, RoHS | |
| Hazardous Area Certification | ATEX | |
| Overall Width | 45mm | |
| Overall Depth | 97mm | |
| Series | SIRIUS 3RA2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type DOL Starter | ||
Power Rating 2.2kW | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 6.3A | ||
Mount Type Screw, Rail | ||
Number of Poles 3 | ||
Overall Length 198mm | ||
Maximum Voltage 690V | ||
Standards/Approvals RMRS, RINA, PRS, LRS, EAC, DNV, CE, ABS, IEC 60529, UL, UKCA, RoHS | ||
Hazardous Area Certification ATEX | ||
Overall Width 45mm | ||
Overall Depth 97mm | ||
Series SIRIUS 3RA2 | ||
- COO (Country of Origin):
- DE
The Siemens solution for load feeder applications, designed to ensure direct-on-line starting for three-phase motors. Emphasising efficiency and safety, this product integrates seamlessly into standard mounting environments, making it a versatile choice for various industrial settings.
Designed for efficiency with minimal power loss during operation
Wide operational temperature range promotes versatility in various environments
Spring-type terminals provide secure and reliable electrical connections
Trip class features enhance application-specific performance and safety
Related links
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
