Siemens SIRIUS 3RA2 DOL Starter, DOL, 690V, 7.5 kW, 3 Phase

Subtotal (1 unit)*

$756.44

(exc. GST)

$832.08

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$756.44

*price indicative

RS Stock No.:
153-479
Mfr. Part No.:
3RA2110-4AE18-1AP0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

7.5kW

Product Type

DOL Starter

Sub Type

DOL

Number of Phases

3

Current Rating

16A

Mount Type

Rail, Screw

Number of Poles

3

Overall Length

198mm

Maximum Voltage

690V

Hazardous Area Certification

ATEX

Overall Width

45mm

Standards/Approvals

IEC 60529, ABS, CE, DNV, EAC, LRS, PRS, RINA, RMRS, RoHS, UKCA, UL

Series

SIRIUS 3RA2

Overall Depth

97mm

COO (Country of Origin):
DE
The Siemens direct-on-line starter is meticulously designed for efficient load management in industrial environments. With a compact size suitable for S00 mounting, it effortlessly integrates into standard mounting rails.

Integrated voltage control functions enhance overall energy efficiency

Finger-safe design prioritises user safety during maintenance

Designed for vertical mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy