Siemens SIRIUS 3RA2 DOL Starter, DOL, 690V, 180 W, 3 Phase
- RS Stock No.:
- 153-467
- Mfr. Part No.:
- 3RA2110-0HE15-1AP0
- Brand:
- Siemens
Subtotal (1 unit)*
$568.54
(exc. GST)
$625.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $568.54 |
*price indicative
- RS Stock No.:
- 153-467
- Mfr. Part No.:
- 3RA2110-0HE15-1AP0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | DOL Starter | |
| Power Rating | 180W | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 800mA | |
| Mount Type | Rail, Screw | |
| Number of Poles | 3 | |
| Overall Length | 198mm | |
| Maximum Voltage | 690V | |
| Hazardous Area Certification | ATEX | |
| Overall Width | 45mm | |
| Standards/Approvals | ABS, CE, DNV, EAC, IEC 60529, LRS, PRS, RINA, RMRS, RoHS, UKCA, UL | |
| Series | SIRIUS 3RA2 | |
| Overall Depth | 97mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type DOL Starter | ||
Power Rating 180W | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 800mA | ||
Mount Type Rail, Screw | ||
Number of Poles 3 | ||
Overall Length 198mm | ||
Maximum Voltage 690V | ||
Hazardous Area Certification ATEX | ||
Overall Width 45mm | ||
Standards/Approvals ABS, CE, DNV, EAC, IEC 60529, LRS, PRS, RINA, RMRS, RoHS, UKCA, UL | ||
Series SIRIUS 3RA2 | ||
Overall Depth 97mm | ||
- COO (Country of Origin):
- DE
The Siemens direct-on-line starter designed for robust and efficient motor control in industrial applications. With a compact design that fits standard mounting rails, this product combines ease of installation with a high level of operational efficiency.
High surge voltage resistance guarantees reliability in unpredictable conditions
NEMA rating ensures performance visibility across varied applications
Compact dimensions facilitate installation in confined spaces
Related links
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
