Siemens SIRIUS 3RA2 DOL Starter, DOL, 690V, 90 W, 3 Phase

Subtotal (1 unit)*

$675.90

(exc. GST)

$743.49

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$675.90

*price indicative

RS Stock No.:
153-621
Mfr. Part No.:
3RA2110-0DD15-1BB4
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

90W

Product Type

DOL Starter

Sub Type

DOL

Number of Phases

3

Current Rating

320mA

Mount Type

Screw, Rail

Number of Poles

3

Overall Length

203mm

Maximum Voltage

690V

Hazardous Area Certification

ATEX

Overall Width

45mm

Standards/Approvals

UL, UKCA, RoHS, RMRS, RINA, PRS, LRS, IEC 60529, EAC, DNV, CE, ABS

Overall Depth

155mm

Series

SIRIUS 3RA2

COO (Country of Origin):
DE
The Siemens direct-on-line starter designed for efficient load management in industrial environments. Engineered to accommodate 60 mm busbar systems, it seamlessly integrates into existing installations while providing robust performance at 400 V AC.

Supports a wide ambient temperature range for operation and storage

Provides power loss efficiency with minimal heat generation during use

Meets international standards for safety and environmental considerations

  • RS Stock No. 0153618
  • Mfr. Part No. 3RA2110-0DD15-1AP0
Each
$650.34
  • RS Stock No. 0153624
  • Mfr. Part No. 3RA2110-0EA15-1AP0
Each
$499.76
  • RS Stock No. 0153623
  • Mfr. Part No. 3RA2110-0DH15-1BB4
Each
$695.82
  • RS Stock No. 0153626
  • Mfr. Part No. 3RA2110-0EE15-1AP0
Each
$499.76

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy